Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,863 In Stock | 1 : $0.74000 Cut Tape (CT) 1,000 : $0.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 2 | ±0.05% | ±15ppm/°C | 4 | 125mW | ±25ppm/°C | -55°C ~ 155°C | Automotive AEC-Q200, Voltage Divider (TCR Matched) | Surface Mount | 0606, Convex | 0606 | 0.063" L x 0.059" W (1.60mm x 1.50mm) | 0.022" (0.55mm) | |||
5,784 In Stock | 1 : $0.74000 Cut Tape (CT) 1,000 : $0.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 50k | ±0.1% | 2 | ±0.05% | ±15ppm/°C | 4 | 125mW | ±25ppm/°C | -55°C ~ 155°C | Automotive AEC-Q200, Voltage Divider (TCR Matched) | Surface Mount | 0606, Convex | 0606 | 0.063" L x 0.059" W (1.60mm x 1.50mm) | 0.022" (0.55mm) |