Comus International Solid State Relays

Results: 19
Series
-21RS23RS30313637384047
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NO (1 Form A) x 2SPST-NO (1 Form A)
Voltage - Input
1.17VDC1.37VDC
Voltage - Load
0 V ~ 1500 V0 V ~ 250 V0 V ~ 350 V0 V ~ 40 V0 V ~ 400 V0 V ~ 60 V0 V ~ 600 V0 V ~ 80 V
Load Current
45 mA60 mA70 mA85 mA100 mA120 mA170 mA250 mA450 mA500 mA1.25 A2.5 A
On-State Resistance (Max)
140 mOhms500 mOhms1.25 Ohms1.6 Ohms15 Ohms24 Ohms30 Ohms60 Ohms300 Ohms
Termination Style
Gull WingPC Pin
Package / Case
4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)
Supplier Device Package
4-SOP6-DIP6-SMD8-DIP8-SMD8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
Grade
Qualification
ABxxS
AB37S
SSR RELAY SPST-NO 500MA 0-60V
Comus International
49,825
In Stock
1 : $1.58000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ABxxS
AB47S
SSR RELAY SPST-NO 1.25A 0-80V
Comus International
18,407
In Stock
1 : $2.30000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 80 V1.25 A500 mOhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ABxxS
AB31S
SSR RELAY SPST-NO 120MA 0-350V
Comus International
1,473
In Stock
1 : $1.33000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 350 V120 mA24 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
ABxxS
AB38S-Q
SSR RELAY SPST-NO 70MA 0-600V
Comus International
979
In Stock
1 : $2.55000
Tube
-
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 600 V70 mA60 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOPAutomotiveAEC-Q101
AA36F
AA36F
SSR RELAY SPST-NO 2.5A 0-60V
Comus International
2,456
In Stock
1 : $3.27000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V2.5 A140 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD--
AC30
AC37
SSR RELAY SPST-NO 500MA 0-60V
Comus International
314
In Stock
1 : $3.27000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP--
ABxxS
AB30S
SSR RELAY SPST-NO 100MA 0-400V
Comus International
1,231
In Stock
1 : $1.45000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 400 V100 mA30 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
AC30
AC30
SSR RELAY SPST-NO 100MA 0-400V
Comus International
260
In Stock
1 : $3.03000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 400 V100 mA30 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP--
AC30
AC37S
SSR RELAY SPST-NO 450MA 0-60V
Comus International
1,598
In Stock
1 : $3.27000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V450 mA1.6 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP--
AC30S
AC38S-Q
SSR RELAY SPST-NO 60MA 0-600V
Comus International
939
In Stock
1 : $4.48000
Tube
-
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 600 V60 mA60 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOPAutomotiveAEC-Q101
AA36
AA40
SSR RELAY SPST-NO 45MA 0-1500V
Comus International
91
In Stock
1 : $8.24000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 1500 V45 mA300 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP--
ABxxS
AB21RS
SSR RELAY SPST-NO 250MA 0-40V
Comus International
97
In Stock
1 : $5.82000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 40 V250 mA1.25 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
AC30S
AC21RS
SSR RELAY SPST-NO 250MA 0-40V
Comus International
50
In Stock
1 : $11.70000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 40 V250 mA1.25 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP--
AC30S
AC31S
SSR RELAY SPST-NO 100MA 0-350V
Comus International
47
In Stock
1 : $3.03000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 350 V100 mA24 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP--
AC30
AC38
SSR RELAY SPST-NO 70MA 0-600V
Comus International
36
In Stock
1 : $3.64000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 600 V70 mA60 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP--
AC30S
AC30S
SSR RELAY SPST-NO 85MA 0-400V
Comus International
0
In Stock
Check Lead Time
50 : $2.34120
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 400 V85 mA30 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP--
AC30S
AC30F
SSR RELAY SPST-NO 100MA 0-400V
Comus International
0
In Stock
Check Lead Time
45 : $2.45622
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 400 V100 mA30 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD--
AA36
AA36
SSR RELAY SPST-NO 2.5A 0-60V
Comus International
0
In Stock
Check Lead Time
50 : $2.59060
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V2.5 A140 mOhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP--
ABxxS
AB23RS
SSR RELAY SPST-NO 170MA 0-250V
Comus International
0
In Stock
Check Lead Time
100 : $4.54500
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 250 V170 mA15 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP--
Showing
of 19

Comus International Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.