Broadcom Limited Solid State Relays

Results: 79
Series
-ASSR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NO (1 Form A) x 2SPST-NO (1 Form A)
Output Type
ACAC, DC
Voltage - Input
1.3VDC1.55VDC
Voltage - Load
0 V ~ 1500 V0 V ~ 250 V0 V ~ 400 V0 V ~ 60 V0 V ~ 600 V
Load Current
10 mA40 mA50 mA100 mA120 mA200 mA600 mA1 A2.5 A
On-State Resistance (Max)
100 mOhms500 mOhms1 Ohms8.5 Ohms10 Ohms16 Ohms25 Ohms35 Ohms50 Ohms100 Ohms300 Ohms
Termination Style
Gull WingPC Pin
Package / Case
4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
4-SO4-SOP (2.54mm)6-DIP Gull Wing6-DIP8-DIP Gull Wing8-DIP8-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
79Results
Applied FiltersRemove All

Showing
of 79
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
ASSR-1510-003E
ASSR-1218-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
5,353
In Stock
1 : $2.25000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
ASSR-1510-003E
ASSR-1218-503E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
30,796
In Stock
1 : $2.32000
Cut Tape (CT)
1,500 : $1.35461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
4-SOP
ASSR-4118-503E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
288
In Stock
1 : $2.58000
Cut Tape (CT)
1,500 : $1.50591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 400 V100 mA35 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP (2.54mm)
ASSR-1228-302E
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
16,847
In Stock
1 : $3.87000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
6-SMD
ASSR-1411-301E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
1,848
In Stock
1 : $3.87000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1510-003E
ASSR-1410-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
7,979
In Stock
1 : $4.39000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
ASSR-1510-003E
ASSR-1410-503E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
22,913
In Stock
1 : $4.46000
Cut Tape (CT)
1,500 : $2.60176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SO
ASSR-601J-000E
ASSR-601JT-500E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
2,959
In Stock
1 : $6.51000
Cut Tape (CT)
850 : $4.06778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC1.55VDC0 V ~ 1500 V10 mA300 OhmsGull Wing16-SOIC (0.295", 7.50mm Width), 12 Leads16-SOIC
ASSR-1511-301E
ASSR-1511-301E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,005
In Stock
1 : $6.64000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-601J-000E
ASSR-601J-000E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
2,039
In Stock
1 : $6.81000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.55VDC0 V ~ 1500 V10 mA300 OhmsGull Wing16-SOIC (0.295", 7.50mm Width), 12 Leads16-SOIC
ASSR-1511-001E
ASSR-1611-001E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
2,508
In Stock
1 : $7.37000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V2.5 A100 mOhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
8-SO
ASSR-1530-005E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,795
In Stock
1 : $12.31000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SO
ASSR-1228-302E
ASSR-1520-302E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
454
In Stock
1 : $12.37000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1228-302E
ASSR-4128-502E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
619
In Stock
1 : $4.24000
Cut Tape (CT)
1,000 : $2.47309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 400 V100 mA35 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1228-302E
ASSR-1420-302E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
2,399
In Stock
1 : $7.72000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V600 mA1 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1228-302E
ASSR-1520-502E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
880
In Stock
1 : $12.37000
Cut Tape (CT)
1,000 : $7.56174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1511-301E
ASSR-4111-501E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
7,991
In Stock
1 : $3.56000
Cut Tape (CT)
1,000 : $2.07575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 400 V120 mA25 OhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1228-302E
ASSR-1228-502E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
5,035
In Stock
1 : $3.87000
Cut Tape (CT)
1,000 : $2.25816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
8-DIP
ASSR-4128-002E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
1,515
In Stock
1 : $4.17000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 400 V100 mA35 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
ASSR-601J-000E
ASSR-601JV-500E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,596
In Stock
1 : $6.27000
Cut Tape (CT)
850 : $3.91779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC1.55VDC0 V ~ 1500 V10 mA300 OhmsGull Wing16-SOIC (0.295", 7.50mm Width), 12 Leads16-SOIC
ASSR-601J-000E
ASSR-601JT-000E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
831
In Stock
1 : $6.46000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.55VDC0 V ~ 1500 V10 mA300 OhmsGull Wing16-SOIC (0.295", 7.50mm Width), 12 Leads16-SOIC
ASSR-1511-301E
ASSR-1511-501E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
2,020
In Stock
1 : $6.64000
Cut Tape (CT)
1,000 : $3.87153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1228-302E
ASSR-4120-302E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
1,033
In Stock
1 : $6.90000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 400 V120 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-DIP Gull Wing
ASSR-1511-301E
ASSR-4119-501E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
2,975
In Stock
1 : $2.95000
Cut Tape (CT)
1,000 : $1.72084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 400 V100 mA35 OhmsGull Wing6-SMD (0.300", 7.62mm)6-DIP Gull Wing
ASSR-1511-001E
ASSR-5211-001E
SSR RELAY SPST-NO 200MA 0-600V
Broadcom Limited
1,250
In Stock
1 : $6.27000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.3VDC0 V ~ 600 V200 mA16 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
Showing
of 79

Broadcom Limited Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.