8-SOP (0.400", 10.16mm Width) Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,662 In Stock | 1 : $6.48000 Bulk | Bulk | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 6 A | 60 mOhms | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
2,071 In Stock 925 Factory | 1 : $4.15000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 1.5 A | - | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
0 In Stock 900 Factory | 1 : $11.98000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 150 mOhms | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
360 In Stock 625 Factory | 1 : $5.35000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 500 mA | 6 Ohms | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
78 In Stock 500 Factory | 1 : $5.11000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 600 V | 1.5 A | - | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
0 In Stock | 1 : $5.22000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 3 A | - | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
0 In Stock 300 Factory | 100 : $6.02790 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.2VDC | 20 V ~ 240 V | 3 A | - | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC |