TE Connectivity Potter & Brumfield Relays Power Relays, Over 2 Amps

Results: 4,736
Series
-*156, CII157, CII158, CII187188310038, Products Unlimited410 63, SCHRACK41063, SCHRACK41083 3mm, SCHRACK
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Mounting Type
-Chassis MountDIN RailFree HangingPanel MountSocketableSurface MountThrough Hole
Coil Voltage
1.1VDC2.2VDC2.4VDC3VDC4VDC4.5VDC5VDC6VAC6VDC7VDC8VDC8.3VDC
Contact Form
3PDT (3 Form C)3PST-NO (3 Form A)3PST-NO (DM) (3 Form X)4PDT (4 Form C)4PST-2NO/2NC (2 Form A, 2 Form B)4PST-3NO/1NC (3 Form A, 1 Form B)5PDT (5 Form C)6PDT (6 Form C)6PST-3NO/3NC (3 Form A, 3 Form B)6PST-4NO/2NC (4 Form A, 2 Form B)6PST-5NO/1NC (5 Form A, 1 Form B)6PST-NO (6 Form A)
Contact Rating (Current)
3 A5 A6 A7 A7.5 A8 A10 A12 A14 A15 A16 A18 A
Switching Voltage
12VDC - Nom14VDC - Nom16VDC - Max24VDC - Nom28VDC - Nom30VDC120VAC - Max120VAC - Nom120VAC, 28VDC - Max120VAC, 30VDC - Max125VAC - Max125VAC, 120VDC - Max
Load - Max Switching
1.9W2VA2W2.7VA3.1VA62.5VA, 60W360VA, 84W600VA, 140W831VA1200VA1200VA, 140W1200VA, 280W
Coil Current
1.3 mA1.4 mA2 mA2.9 mA3 mA3.2 mA3.4 mA3.5 mA3.8 mA3.9 mA4 mA4.2 mA
Coil Type
-Latching, Dual CoilLatching, Single CoilNon Latching
Features
-DiodeDiode, Lighted IndicatorDiode, Lighted Indicator, Mechanical IndicatorDiode, Lighted Indicator, Mechanical Indicator, Socket Included, Test ButtonDiode, Lighted Indicator, Mechanical Indicator, Test ButtonDiode, Lighted Indicator, Socket IncludedDiode, Lighted Indicator, Test ButtonDiode, Mechanical Indicator, Test ButtonDiode, Test ButtonLighted IndicatorLighted Indicator, Mechanical Indicator
Termination Style
-Gull WingJ LeadPC PinPC Pin, Quick Connect - 0.187" (4.7mm)PC Pin, Quick Connect - 0.250" (6.3mm)PC Pin, Solder Turret, StudPlug InPlug In, 11 Pin (Octal)Plug In, 20 Pin (Octal)Plug In, 8 Pin (Octal)Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-Sealed - Flux ProtectionSealed - FullySealed - Hermetically
Coil Insulation
-Class AClass BClass EClass F
Must Operate Voltage
0.4 VDC0.5 VDC1.65 VDC1.8 VDC2.1 VDC2.25 VDC2.4 VDC3 VDC3.15 VDC3.25 VDC3.38 VDC3.4 VDC
Must Release Voltage
0.12 VDC0.15 VDC0.2 VDC0.25 VDC0.3 VDC0.4 VDC0.45 VDC0.5 VDC0.6 VAC0.6 VDC0.60 VDC0.8 VDC
Operate Time
3 ms5 ms6 ms7 ms7.5 ms8 ms9 ms10 ms11 ms12 ms13 ms14 ms
Release Time
1.5 ms2 ms2.5 ms3 ms4 ms5 ms6 ms7 ms8 ms10 ms12 ms13 ms15 ms18 ms
Operating Temperature
-55°C ~ 45°C-55°C ~ 65°C-55°C ~ 75°C-55°C ~ 80°C-55°C ~ 85°C-45°C ~ 40°C-45°C ~ 45°C-45°C ~ 50°C-45°C ~ 55°C-45°C ~ 60°C-45°C ~ 65°C-45°C ~ 70°C
Contact Material
-Gold Platinum Silver (AuPtAg)Silver (Ag)Silver (Ag), Gold (Au)Silver AlloySilver Alloy, Cadmium FreeSilver Cadmium Oxide (AgCdO)Silver Cadmium Oxide (AgCdO), Gold (Au)Silver Copper (AgCu3)Silver Nickel (AgNi)Silver Nickel (AgNi), Gold (Au)Silver Tin Oxide (AgSnO)Silver Tin Oxide (AgSnO), Gold (Au)Silver Tin Oxide (AgSnO), Tungsten (W)
Approval Agency
-CCC, cURus, TUV, VDECE, CSA, cURusCSA, TUV, ULCSA, ULCSA, URULURUR, VDEcURuscURus, VDE
Relay Type
-General PurposeImpulseTelecom
Stocking Options
Environmental Options
Media
Marketplace Product
4,736Results
Applied FiltersRemove All

Showing
of 4,736
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
62,510
In Stock
1 : $1.84000
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A277VAC, 28VDC - Max-30 mANon Latching-PC PinSealed - FullyClass F8.4 VDC1.2 VDC10 ms5 ms-30°C ~ 70°CSilver Zinc Oxide (AgZnO)-General Purpose--
40,341
In Stock
1 : $1.94000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A277VAC, 28VDC - Max-15 mANon Latching-PC PinSealed - FullyClass F16.8 VDC2.4 VDC10 ms5 ms-30°C ~ 70°CSilver Zinc Oxide (AgZnO)-General Purpose--
57,371
In Stock
1 : $2.12000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max-37.5 mANon Latching-PC PinSealed - Fully-8.4 VDC0.6 VDC10 ms4 ms-30°C ~ 70°CSilver (Ag)-General Purpose--
11,008
In Stock
1 : $2.24000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max-18.8 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC1.2 VDC10 ms4 ms-30°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)-General Purpose--
38,911
In Stock
1 : $2.55000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)16 A400VAC - Max-84 mANon Latching-PC Pin-Class F3.5 VDC0.5 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
4,917
In Stock
1 : $2.67000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A400VAC - Max-33.3 mANon Latching-PC Pin-Class F8.4 VDC1.2 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
4,356
In Stock
1 : $2.98000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)10 A400VAC - Max-30 mANon Latching-PC Pin-Class F9 VDC1.2 VDC10 ms20 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
4,896
In Stock
1 : $3.16000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC, 30VDC - Max-37.5 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC0.6 VDC10 ms4 ms-30°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose--
7,733
In Stock
1 : $3.19000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A250VAC, 30VDC - Max-16.7 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms4 ms-30°C ~ 105°CSilver (Ag)-General Purpose--
5,115
In Stock
1 : $3.19000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC, 30VDC - Max-37.5 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC10 ms4 ms-30°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose--
34,022
In Stock
1 : $3.29000
Bulk
Bulk
Last Time BuyThrough Hole5VDCSPDT (1 Form C)5 A277VAC, 30VDC - Max-80 mANon Latching-PC PinSealed - FullyClass F3.5 VDC0.25 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)-General Purpose--
12,116
In Stock
1 : $3.29000
Bulk
Bulk
Last Time BuyThrough Hole12VDCSPDT (1 Form C)5 A277VAC, 30VDC - Max-33.3 mANon Latching-PC PinSealed - FullyClass F8.4 VDC0.6 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)-General Purpose--
844
In Stock
1 : $3.31000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)3 A250VAC, 30VDC - Max-8.3 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC1.2 VDC10 ms4 ms-30°C ~ 105°CSilver (Ag)-General Purpose--
10,109
In Stock
1 : $3.34000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC, 30VDC - Max-18.8 mANon Latching-PC PinSealed - FullyClass F18 VDC1.2 VDC10 ms4 ms-30°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose--
16,384
In Stock
1 : $3.35000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)30 A480VAC - Max-180 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose--
1,215
In Stock
1 : $3.44000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)6 A400VAC - Max-16.7 mANon Latching-PC PinSealed - FullyClass F8.4 VDC1.2 VDC10 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi)-General Purpose--
696
In Stock
1 : $3.44000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)6 A400VAC - Max-8.3 mANon Latching-PC PinSealed - FullyClass F16.8 VDC2.4 VDC10 ms5 ms-40°C ~ 70°CSilver Nickel (AgNi)-General Purpose--
10,823
In Stock
1 : $3.49000
Bulk
Bulk
ActiveThrough Hole22VDCSPST-NO (1 Form A)30 A480VAC - Max-41 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B16.5 VDC2.2 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose--
52,333
In Stock
1 : $3.51000
Bulk
Bulk
Last Time BuyThrough Hole24VDCSPDT (1 Form C)5 A277VAC, 30VDC - Max-16.7 mANon Latching-PC PinSealed - FullyClass F16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)-General Purpose--
12,203
In Stock
3,995
Marketplace
30 : $2.59000
Bulk
1 : $4.00000
Tube
Bulk
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A400VAC - Max-16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC2.4 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
1,424
In Stock
1 : $4.24000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)8 A400VAC - Max-42.4 mANon Latching-PC PinSealed - FullyClass A3.4 VDC0.5 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)-General Purpose--
31,307
In Stock
1 : $4.46000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)12 A400VAC - Max-33.3 mANon Latching-PC PinSealed - Flux ProtectionClass F8.4 VDC1.2 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
42,675
In Stock
1 : $4.61000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)5 A400VAC - Max-40 mANon Latching-PC PinSealed - Flux Protection-3.8 VDC0.5 VDC8 ms8 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
32,951
In Stock
1 : $4.61000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)5 A400VAC - Max-8.8 mANon Latching-PC PinSealed - Flux Protection-18 VDC2.4 VDC8 ms8 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
20,534
In Stock
1 : $4.61000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A400VAC - Max-33.3 mANon Latching-PC PinSealed - FullyClass F8.4 VDC1.2 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose--
Showing
of 4,736

TE Connectivity Potter & Brumfield Relays Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.