Showing
of 2,296
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
G2R-1A-T
G2R-1A-T DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Automation and Safety
2,047
In Stock
459
Factory
1 : $7.31000
Tray
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)10 A380VAC, 125VDC - Max43.6 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1A-T
G2R-1A-T DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Automation and Safety
329
In Stock
3,278
Factory
1 : $7.74000
Tray
Tray
ActiveChassis Mount24VDCSPST-NO (1 Form A)10 A380VAC, 125VDC - Max21.8 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1-T
G2R-1-T-DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
3,623
In Stock
1,733
Factory
1 : $8.33000
Tray
Tray
ActiveChassis Mount24VDCSPDT (1 Form C)10 A380VAC, 125VDC - Max21.8 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1-T
G2R-1-T DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Automation and Safety
1,527
In Stock
1 : $8.33000
Tray
Tray
ActiveChassis Mount12VDCSPDT (1 Form C)10 A380VAC, 125VDC - Max43.6 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1-S-DCx(S)
G2R-1-S DC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
8,401
In Stock
1 : $9.66000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max21.6 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--16.8 VDC3.6 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
G2R-1-S-DCx(S)
G2R-1-S DC12(S)
RELAY GEN PURPOSE SPDT 10A 12V
Omron Automation and Safety
4,991
In Stock
510
Factory
1 : $9.66000
Bulk
Bulk
ActiveSocketable12VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max43.2 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--8.4 VDC1.8 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
MY2 AC24 (S)
MY2 DC12 (S)
RELAY GEN PURPOSE DPDT 5A 12V
Omron Automation and Safety
1,675
In Stock
2,980
Factory
1 : $9.75000
Bulk
Bulk
ActiveSocketable12VDCDPDT (2 Form C)5 A250VAC, 125VDC - Max75 mANon Latching-Plug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4 DC12 (S)
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
1,064
In Stock
1,082
Factory
1 : $10.96000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon Latching-Plug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
431
In Stock
2,210
Factory
1 : $10.96000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon Latching-Plug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
G2R-2S-AC(24,120,240)S
G2R-2-S DC24(S)
RELAY GEN PURPOSE DPDT 5A 24V
Omron Automation and Safety
7,057
In Stock
2,385
Factory
1 : $11.03000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max21.6 mANon Latching-Plug In--16.8 VDC3.6 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
LY1-DC24
LY1-DC24
RELAY GEN PURPOSE SPDT 15A 24V
Omron Automation and Safety
2,223
In Stock
529
Factory
1 : $11.38000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)15 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
G2R-1-S-DCx(S)
G2R-1-S AC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
1,859
In Stock
91
Factory
1 : $12.02000
Bulk
Bulk
ActiveSocketable24VACSPDT (1 Form C)10 A440VAC, 125VDC - Max37.5 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--19.2 VAC7.2 VAC15 ms10 ms-40°C ~ 70°C-General Purpose
G2R-1-T
G2R-1-T-AC120
RELAY GEN PURPOSE SPDT 10A 120V
Omron Automation and Safety
277
In Stock
1,853
Factory
1 : $12.29000
Tray
Tray
ActiveChassis Mount120VACSPDT (1 Form C)10 A380VAC, 125VDC - Max7.5 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-96 VAC36 VAC15 ms10 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1-S-DCx(S)
G2R-1-SD DC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
2,719
In Stock
3,408
Factory
1 : $12.54000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max21.6 mANon LatchingDiodePlug In, Quick Connect - 0.187" (4.7mm)--16.8 VDC3.6 VDC15 ms20 ms-40°C ~ 70°C-General Purpose
LY2-0-DC24
LY2-0-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
20,747
In Stock
3,720
Factory
1 : $13.82000
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-PC Pin--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
LY2 SERIES THROUGH HOLE
LY2-DC12
RELAY GEN PURPOSE DPDT 10A 12V
Omron Automation and Safety
9,457
In Stock
1 : $13.82000
Bulk
Bulk
ActiveSocketable12VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max75 mANon Latching-Plug In--9.6 VDC1.2 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
LY2F-DC24
LY2F-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
9,271
In Stock
953
Factory
1 : $13.82000
Bulk
Bulk
ActiveChassis Mount24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
LY2 SERIES THROUGH HOLE
LY2-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
1,304
In Stock
1,949
Factory
1 : $13.82000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
MY4-02-DC24
MY4-02-DC24
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
587
In Stock
141
Factory
1 : $14.49000
Tray
Tray
ActiveThrough Hole24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max36.9 mANon Latching-PC Pin--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
LY Series
LY2N-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
2,184
In Stock
1 : $18.86000
Tray
Tray
ActiveSocketable24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon LatchingLighted IndicatorPlug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
MY4-DCzz(S)
MY4Z DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
172
In Stock
163
Factory
1 : $19.56000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon Latching-Plug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
G2R-2S-AC(24,120,240)S
G2R-2-SN DC24(S)
RELAY GEN PURPOSE DPDT 5A 24V
Omron Automation and Safety
1,531
In Stock
1,352
Factory
1 : $19.63000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max21.6 mANon LatchingLighted IndicatorPlug In--16.8 VDC3.6 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
MY2N-D2 DC24 (S)
MY2N-D2 DC24 (S)
RELAY GEN PURPOSE DPDT 5A 24V
Omron Automation and Safety
2,621
In Stock
1 : $20.78000
Tray
Tray
ActiveSocketable24VDCDPDT (2 Form C)5 A250VAC, 125VDC - Max37.7 mANon LatchingDiode, Lighted IndicatorPlug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
LY4x-xCxx
LY4-0-DC24
RELAY GEN PURPOSE 4PDT 10A 24V
Omron Automation and Safety
376
In Stock
114
Factory
1 : $21.37000
Bulk
Bulk
ActiveThrough Hole24VDC4PDT (4 Form C)10 A250VAC, 125VDC - Max69 mANon Latching-PC Pin--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 40°CSilver AlloyGeneral Purpose
LY Series
LY2N-D2-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
6,183
In Stock
1 : $29.19000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon LatchingLighted IndicatorPlug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
Showing
of 2,296

Omron Automation and Safety Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.