Hasco Relays Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,800 Marketplace | 20 : $0.77000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 277VAC - Max | 30 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | |||
960 Marketplace | 20 : $1.59000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 36.4 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
1,850 Marketplace | 20 : $1.89000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 30 A | 277VAC - Max | 36.4 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
1,660 Marketplace | 20 : $2.05000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 30 A | 277VAC - Max | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
494 Marketplace | 19 : $2.47000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 277VAC - Max | 100 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -20°C ~ 85°C | Silver Alloy | |||
180 Marketplace | 30 : $2.52000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 277VAC - Max | 150 mA | Non Latching | - | PC Pin | - | Class F | 9.6 VDC | 0.6 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Alloy | |||
585 Marketplace | 15 : $2.60000 Tube | Tube | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 77.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 105°C | Silver Alloy | |||
270 Marketplace | 30 : $3.81000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 10 A | 277VAC - Max | 44 mA | Non Latching | - | PC Pin | - | Class B | 9.6 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | |||
160 Marketplace | 40 : $1.97000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 277VAC - Max | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | |||
210 Marketplace | 30 : $2.35000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NC (1 Form B) | 20 A | 277VAC - Max | 15 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | |||
200 Marketplace | 40 : $3.48000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 277VAC - Max | 50 mA | Latching, Dual Coil | - | PC Pin | - | Class F | 9 VDC | - | 8 ms | 8 ms | -40°C ~ 70°C | Silver Alloy | |||
100 Marketplace | 20 : $2.60000 Tube | Tube | Active | Through Hole | 120VAC | SPST | 40 A | 277VAC | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 96 VAC | 12 VAC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
100 Marketplace | 20 : $3.05000 Tube | Tube | Active | Through Hole | 120VAC | SPDT | 40 A | 277VAC | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 96 VAC | 12 VAC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
90 Marketplace | 15 : $3.25000 Tube | Tube | Active | Surface Mount | 120VAC | SPST | 40 A | 277VAC | 40 mA | Non Latching | - | - | Sealed - Flux Protection | Class F | 96 VAC | 12 VAC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
90 Marketplace | 15 : $3.65000 Tube | Tube | Active | Surface Mount | 120VAC | SPDT | 40 A | 277VAC | 40 mA | Non Latching | - | - | Sealed - Flux Protection | Class F | 96 VAC | 12 VAC | 30 ms | 10 ms | 0°C ~ 85°C | Silver Alloy | |||
60 Marketplace | 40 : $1.85000 Tube | Tube | Active | Through Hole | 12VDC | DPST | 8 A | 277VAC | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | |||
0 Marketplace | 20 : $2.10000 Tray | Tray | Active | Through Hole | 12VDC | DPST | 10 A | 277VAC | 44 mA | Non Latching | 1.5mm Contact Gap | PC Pin | Sealed - Fully | Class B | 9.6 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | |||
100 Marketplace | 40 : $2.40000 Tube | Tube | Active | Through Hole | 12VDC | DPDT | 8 A | 277VAC | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | |||
20 Marketplace | 20 : $2.60000 Tube | Tube | Active | Through Hole | 120VAC | SPDT | 30 A | 277VAC | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 96 VAC | 12 VAC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
0 Marketplace | 20 : $2.95000 Tube | Tube | Active | Through Hole | 220VAC | SPDT | 30 A | 277VAC | 16.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 176 VAC | 22 VAC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
100 Marketplace | 30 : $3.94000 Tray | Tray | Active | Through Hole | 12VDC | DPDT | 10 A | 277VAC | 44 mA | Non Latching | 1.5mm Contact Gap | PC Pin | Sealed - Fully | Class B | 9.6 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | |||
0 Marketplace | Active | Tray | Active | Through Hole | 12VDC | DPDT | 16 A | 277VAC | 66.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | |||
100 Marketplace | 26 : $4.60000 Tray | Tray | Active | Through Hole | 24VDC | DPDT | 16 A | 277VAC | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | |||
9 Marketplace | 3 : $12.50000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST | 160 A | 277VAC, 800VAC | 208 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | |||
3 Marketplace | 3 : $12.75000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST | 160 A | 277VAC, 800VAC | 104 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy |