Finder Relays, Inc. Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
642 In Stock | 1 : $5.67000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 55 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 8.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,830 In Stock | 1 : $6.64000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
1,013 In Stock | 1 : $6.64000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 55 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 8.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
1,260 In Stock | 1 : $6.64000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
254 In Stock | 1 : $6.96000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 7.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
436 In Stock | 1 : $6.96000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
440 In Stock | 1 : $8.58000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 20 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 17.5 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
171 In Stock | 1 : $12.05000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 20 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
1,133 In Stock | 1 : $17.25000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 10.4 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
228 In Stock | 1 : $17.25000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 15.2 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
537 In Stock | 1 : $17.93000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 12 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
620 In Stock | 1 : $19.59000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 12 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
112 In Stock | 1 : $19.73000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 11 mA | Non Latching | - | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
1,667 In Stock | 1 : $21.95000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 19.5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
77 In Stock | 1 : $22.07000 Bulk | Bulk | Active | DIN Rail | 125VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 88 VAC/DC | 12.5 VAC/DC | 5 ms | 6 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | General Purpose | |||
595 In Stock | 1 : $3.81000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 20.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
162 In Stock | 1 : $3.81000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 10.9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
300 In Stock | Active | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 18.7 VDC | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
155 In Stock | 1 : $5.41000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
113 In Stock | 1 : $5.41000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
105 In Stock | 1 : $5.41000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
453 In Stock | 1 : $5.67000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
150 In Stock | 1 : $5.67000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
1,191 In Stock | 1 : $6.64000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 42 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 8.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
155 In Stock | 1 : $8.22000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose |