Chassis Mount Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,293 In Stock | 1 : $2.73000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,763 In Stock | 1 : $2.80000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
146 In Stock | 1 : $2.91000 Box | Tariff may apply if shipping to the United States | Box | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 77 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,900 In Stock | 1 : $3.66000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,021 In Stock | 1 : $3.85000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
901 In Stock | 1 : $4.16000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,374 In Stock | 1 : $4.22000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 16.6 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
3,047 In Stock | 1 : $4.27000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,776 In Stock | 1 : $4.36000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,751 In Stock | 1 : $4.38000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
690 In Stock | 1 : $4.62000 Box | Tariff may apply if shipping to the United States | Box | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
260 In Stock | 1 : $4.71000 Box | Tariff may apply if shipping to the United States | Box | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
860 In Stock | 1 : $4.73000 Box | Tariff may apply if shipping to the United States | Box | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
4,081 In Stock | 1 : $4.77000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
4,294 In Stock | 1 : $6.93000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
535 In Stock | 1 : $7.51000 Tray | - | Tray | Active | Chassis Mount | 5VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,184 In Stock 3,264 Factory | 1 : $7.75000 Tray | - | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 21.8 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
593 In Stock 3,238 Factory | 1 : $7.88000 Tray | - | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 21.8 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
850 In Stock | 1 : $8.45000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
2,937 In Stock | 1 : $8.68000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
377 In Stock | 1 : $9.54000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 20.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 192 VAC | 24 VAC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock 1,687 Marketplace Check Lead Time | 1 : $9.86000 Bulk 10 : $7.16000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,620 In Stock 50,877 Factory | 1 : $13.00000 Tray | - | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 7.5 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 96 VAC | 36 VAC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
845 In Stock | 1 : $13.08000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
441 In Stock | 1 : $13.08000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 68.5 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |