9VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,036 In Stock | 1 : $1.76000 Box | Box | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 44.4 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.45 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
7,244 In Stock 13,500 Factory | 1 : $1.71000 Tray | Tray | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | General Purpose | |||
4,977 In Stock | 1 : $2.52000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 44.4 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
2,161 In Stock | 1 : $2.90000 Bulk | Bulk | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 58 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
154 In Stock | 1 : $3.12000 Tray | Tray | Active | Through Hole | 9VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1,000 In Stock | 1 : $3.17000 Bulk | Bulk | Active | Through Hole | 9VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 58 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
579 In Stock | 1 : $4.18000 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
971 In Stock | 1 : $5.94000 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 12.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.45 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
2,472 In Stock 500 Factory | 1 : $1.73000 Tray | Tray | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1 : $2.67000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 44.4 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
415 In Stock | 1 : $2.67000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
368 In Stock | 1 : $4.45000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 100 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 6.75 VDC | 0.9 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
5,458 In Stock | 1 : $4.51000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 7.2 VDC | 0.45 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
1,970 In Stock | 1 : $4.65000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 22.2 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.45 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
2,335 In Stock | 1 : $5.07000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 45 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
158 In Stock | 1 : $5.48000 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 6.75 VDC | 0.9 VDC | 10 ms | 10 ms | -25°C ~ 70°C | - | General Purpose | |||
189 In Stock | 1 : $7.00000 Tray | Tray | Active | Through Hole | 9VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 58.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 6.3 VDC | 1.35 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | General Purpose | |||
960 In Stock | 1 : $7.02000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,020 In Stock | 1 : $7.36000 Bulk | Bulk | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 7.2 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
632 In Stock | 1 : $7.84000 Bulk | Bulk | Active | Through Hole | 9VDC | SPDT (1 Form C) | 20 A | 240VAC - Max | 111 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
298 In Stock | 1 : $9.10000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 44.4 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 7.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
292 In Stock | 1 : $10.16000 Bulk | Bulk | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 33.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 7.2 VDC | - | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
988 In Stock | 1 : $11.03000 Bulk | Bulk | Active | Through Hole | 9VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 380VAC, 125VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
393 In Stock | 1 : $2.91000 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 58.9 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
4,000 In Stock | 1,000 : $2.98354 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 9VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 15.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 6.75 VDC | 0.9 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom |