8 A Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
754 In Stock | 1 : $11.77000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 250VAC, 30VDC - Max | 16.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 8.4 VDC | - | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1,669 In Stock | 1 : $12.28000 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 125VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | General Purpose | |||
2,408 In Stock | 1 : $12.34000 Box | Box | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 250VAC - Max | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3,081 In Stock | 1 : $12.69000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 380VAC, 250VDC - Max | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1,490 In Stock | 1 : $13.46000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 250VAC - Max | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
6,592 In Stock | 1 : $13.68000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
31,165 In Stock | 1 : $1.80000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 8.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 15 ms | 4 ms | -30°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | General Purpose | |||
19,310 In Stock | 1 : $2.20000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 15 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
9,259 In Stock | 1 : $2.60000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 22.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3,023 In Stock | 1 : $3.05000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
23,981 In Stock | 1 : $3.91000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
502 In Stock | 1 : $3.91000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,904 In Stock | 1 : $4.08000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 400VAC - Max | 18.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 8.2 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2,478 In Stock | 1 : $4.21000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 18.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 8.2 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
4,209 In Stock 4,200 Factory | 1 : $4.28000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
1,018 In Stock | 1 : $4.28000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
985 In Stock | 1 : $4.86000 Box | Box | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
25,673 In Stock | 1 : $4.99000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
0 In Stock | 1 : $5.00000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 9.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
31,091 In Stock | 1 : $5.12000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
10,572 In Stock | 1 : $5.12000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
27,075 In Stock | 1 : $5.15000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | 1 : $5.17000 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 80.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
10,473 In Stock 2,100 Factory | 1 : $5.29000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | General Purpose | |||
7,754 In Stock | 1 : $5.50000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose |