5/6VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Voltage | Contact Form | Contact Rating (Current) | Termination Style | Operate Time | Release Time | Operating Temperature | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 Marketplace | 1 : $3.35000 Bulk | Bulk | Active | 5/6VDC | SPST-NO (1 Form A) | 10 A | PC Pin | - | - | -55°C ~ 85°C | General Purpose | |||
1,095 Marketplace | 1 : $3.51000 Bulk | Bulk | Active | 5/6VDC | SPDT (1 Form C) | 10 A | PC Pin | - | - | -55°C ~ 85°C | General Purpose | |||
528 Marketplace | 1 : $4.69000 Bulk | Bulk | Active | 5/6VDC | SPST-NO (1 Form A) | 16 A | PC Pin | 30 ms | 8 ms | -30°C ~ 70°C | General Purpose | |||
654 Marketplace | 1 : $5.27000 Bulk | Bulk | Active | 5/6VDC | SPST-NO (1 Form A) | 16 A | PC Pin | - | - | -40°C ~ 70°C | General Purpose | |||
2,120 Marketplace | 1 : $7.06000 Bulk | Bulk | Active | 5/6VDC | DPDT (2 Form C) | 10 A | PC Pin | - | - | -40°C ~ 70°C | General Purpose | |||
1,537 Marketplace | 1 : $7.08000 Bulk | Bulk | Active | 5/6VDC | SPDT (1 Form C) | 16 A | PC Pin | - | - | -40°C ~ 70°C | General Purpose | |||
155 Marketplace | 1 : $7.10000 Bulk | Bulk | Active | 5/6VDC | SPDT (1 Form C) | 20 A | Quick Connect - 0.250" (6.3mm) | - | - | -55°C ~ 125°C | General Purpose | |||
25 Marketplace | 1 : $4.69000 Bulk | Bulk | Active | 5/6VDC | SPDT (1 Form C) | 16 A | PC Pin | 30 ms | 8 ms | -30°C ~ 70°C | General Purpose | |||
0 Marketplace | 1 : $4.59000 Bulk | Bulk | Active | 5/6VDC | SPDT (1 Form C) | 20 A | Quick Connect - 0.187"/0.250" | - | - | -55°C ~ 125°C | General Purpose | |||
0 Marketplace | 1 : $12.67000 Bulk | Bulk | Active | 5/6VDC | SPST-NO (1 Form A) | 30 A | Quick Connect - 0.187"/0.250" | - | - | -55°C ~ 125°C | General Purpose |