48VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,945 In Stock 10,000 Factory | 1 : $2.14000 Tray | Tray | Active | Through Hole | 48VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
1,886 In Stock | 1 : $1.41000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | - | 7.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
3,007 In Stock | 1 : $2.81000 Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | - | 8.4 mA | Non Latching | - | PC Pin | - | Class F | 33.6 VDC | 4.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
242 In Stock | 1 : $3.30000 Tray | Tray | Active | Chassis Mount | 48VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | - | 18.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
4,437 In Stock | 1 : $3.98000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | - | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 36 VDC | 4.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
3,058 In Stock | 1 : $5.91000 Box | Box | Active | Through Hole | 48VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | - | 8.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 33.6 VDC | 4.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | |||
125 In Stock | 1 : $5.74000 Tube | Tube | Active | Through Hole | 48VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | - | 8.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 33.6 VDC | 4.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | |||
3,625 In Stock | 1 : $6.79000 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | - | 21 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | |||
291 In Stock 400 Factory | 1 : $6.92000 Tray | Tray | Active | Through Hole | 48VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | - | 11.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 33.6 VDC | 7.2 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | - | General Purpose | |||
308 In Stock 1,700 Factory | 1 : $8.25000 Tray | Tray | Active | Through Hole | 48VDC | DPDT (2 Form C) | 4 A | 380VAC, 125VDC - Max | - | 11.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 33.6 VDC | 7.2 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | - | General Purpose | |||
727 In Stock | 1 : $7.78000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | - | 21 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | |||
125 In Stock | 1 : $13.82000 Bulk | Bulk | Active | Socketable | 48VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | - | 18.5 mA | Non Latching | - | Plug In | - | - | 38.4 VDC | 4.8 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | - | General Purpose | |||
809 In Stock | 1 : $15.27000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC, 30VDC - Max | - | 40 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 33.6 VDC | 4.8 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
900 In Stock | 1 : $16.29000 Tray | Tray | Active | Through Hole | 48VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 4 A | 250VAC, 48VDC - Max | - | 5.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 33.6 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 65°C | Silver Alloy, Cadmium Free | - | General Purpose | |||
129 In Stock | 1 : $24.40000 Bulk | Bulk | Active | Chassis Mount | 48VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Nom | - | 35.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | |||
154 In Stock | 1 : $30.12000 Bulk | Bulk | Active | Chassis Mount | 48VDC | DPDT (2 Form C) | 10 A | 240VAC - Max | - | 26.7 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | - | Class B | 36 VDC | - | 15 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | - | General Purpose | |||
219 In Stock | 1 : $146.31000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | - | Non Latching | - | Stud | Sealed - Hermetically | - | 38 VDC | 2 VDC | 25 ms | 12 ms | -40°C ~ 85°C | - | - | General Purpose | |||
62 In Stock 63 Factory | 1 : $163.24000 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (1 Form A) | 60 A | 400VDC - Max | - | 102 mA | Non Latching | - | Screw Terminal | Sealed - Fully | - | 36 VDC | 3.84 VDC | 50 ms | 30 ms | -40°C ~ 70°C | - | - | General Purpose | |||
1,461 In Stock | 1 : $1.60000 Tray | Tray | Active | Through Hole | 48VDC | SPDT (1 Form C) | 10 A | 277VAC - Max | - | 9.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 10 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
3,838 In Stock | 1 : $1.79000 Tube | Tube | Active | Through Hole | 48VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | - | 4.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | |||
1,011 In Stock | 1 : $2.85000 Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | - | 11 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | - | General Purpose | |||
452 In Stock | 1 : $2.71000 Tube | Tube | Active | Through Hole | 48VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | - | 11.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
261 In Stock | 1 : $2.96000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | - | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
2,253 In Stock | 1 : $3.50000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | - | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | - | General Purpose | |||
165 In Stock | 1 : $4.15000 Bulk | Bulk | Active | Through Hole | 48VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | - | 11 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | - | General Purpose |