Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
513 In Stock | 1 : $13.65000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
253 In Stock | 1 : $14.47000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, VDE, UR | General Purpose | - | - | |||
179 In Stock | 1 : $15.51000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, VDE, UR | General Purpose | - | - | |||
338 In Stock | 1 : $18.53000 Tray | - | Tray | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 10.2 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 150 VAC | 36 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
2,577 In Stock | 1 : $19.94000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
114 In Stock | 1 : $20.03000 Tube | - | Tube | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 80 mA | Non Latching | - | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, VDE, UR | General Purpose | - | - | |||
1,045 In Stock | 1 : $20.39000 Tray | - | Tray | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 20.4 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
781 In Stock | 1 : $20.39000 Tray | - | Tray | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
493 In Stock | 1 : $21.44000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 160 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, VDE, UR | General Purpose | - | - | |||
492 In Stock | 1 : $29.44000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
107 In Stock 162 Factory | 1 : $49.63000 Bulk | - | Bulk | Active | Chassis Mount | 120VAC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 25 A | 250VAC, 125VDC - Max | 6250VA, 3125W | 21.6 mA | Non Latching | Bracket Included, Test Button | Screw Terminal | - | - | 75 VAC | 18 VAC | 50 ms | 50 ms | -25°C ~ 60°C | - | CE, CSA, UR | General Purpose | - | - | |||
80 In Stock 475 Factory | 1 : $59.14000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | 4PST-NO (DM) (4 Form X) | 25 A | 250VAC, 125VDC - Max | 6250VA, 3125W | 83 mA | Non Latching | Bracket Included, Test Button | Screw Terminal | - | - | 18 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 60°C | - | CE, CSA, UR | General Purpose | - | - | |||
2,230 In Stock | Active | - | Bulk | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 10.2 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 150 VAC | 36 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
668 In Stock | Active | - | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 20.4 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 75 VAC | 18 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
331 In Stock | Active | - | Bulk | Active | Through Hole | 28VDC | 3PDT (3 Form C) | 25 A | 115VAC, 28VDC - Max | 2875VA, 700W | 96.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 15 ms | 15 ms | -70°C ~ 125°C | Silver Cadmium Oxide (AgCdO), Gold (Au) | - | General Purpose | - | - | |||
950 In Stock | 1 : $1.95000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 25 A | 440VAC - Max | 6250VA | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,377 In Stock | 1 : $2.18000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 25 A | 440VAC - Max | 6250VA | 34.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
455 In Stock | 1 : $10.92000 Tray | - | Tray | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
247 In Stock | 1 : $11.78000 Bulk | - | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | - | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
604 In Stock | 1 : $14.45000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 160 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, VDE, UR | General Purpose | - | - | |||
4,734 In Stock | 1 : $16.27000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
493 In Stock 100 Factory | 1 : $17.17000 Bulk | - | Bulk | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 25 A | 277VAC, 30VDC - Max | 6925VA, 750W | 22.1 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 84 VAC | 18 VAC | 30 ms | 30 ms | -50°C ~ 55°C | Silver Tin Oxide (AgSnO) | CSA, VDE, UR | General Purpose | - | - | |||
129 In Stock 458 Factory | 1 : $56.18000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 25 A | 250VAC, 125VDC - Max | 6250VA, 3125W | 83 mA | Non Latching | Bracket Included, Test Button | Screw Terminal | - | - | 18 VDC | 2.4 VDC | 50 ms | 50 ms | -25°C ~ 60°C | - | CE, CSA, UR | General Purpose | - | - | |||
93 In Stock | 1 : $59.18000 Bulk | - | Bulk | Active | Chassis Mount | 120VAC | 4PST-NO (DM) (4 Form X) | 25 A | 250VAC, 125VDC - Max | 6250VA, 3125W | 21.6 mA | Non Latching | Bracket Included, Test Button | Screw Terminal | - | - | 75 VAC | 18 VAC | 50 ms | 50 ms | -25°C ~ 60°C | - | CE, CSA, UR | General Purpose | - | - | |||
48 In Stock | 1 : $73.26000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Chassis Mount | 48VDC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 41.7 mA | Non Latching | - | Screw Terminal | - | Class B | 36 VDC | 4.8 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - |