Showing
of 1,170
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
ALF1Pxx
ALF1P12
RELAY GEN PURPOSE SPST 20A 12V
Panasonic Electric Works
12,949
In Stock
1 : $3.04000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A250VAC - Max75 mANon Latching-PC Pin--8.4 VDC1.2 VDC20 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
HEV2AN-P-DC24V
HEV2AN-P-DC24V
RELAY GEN PURPOSE DPST 20A 24V
Panasonic Electric Works
272
In Stock
1 : $97.00000
Tray
Tray
ActiveThrough Hole24VDCDPST-NO (2 Form A)20 A1000VDC - Max80 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC1.2 VDC30 ms10 ms-40°C ~ 55°CSilver Nickel (AgNi)General Purpose
ALF1T12
ALF1T12
RELAY GEN PURPOSE SPST 20A 12V
Panasonic Electric Works
2,862
In Stock
1 : $3.35000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A250VAC - Max75 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)--8.4 VDC1.2 VDC20 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALF1Pxx
ALF1P05
RELAY GEN PURPOSE SPST 20A 5V
Panasonic Electric Works
4,869
In Stock
1 : $3.54000
Box
Box
ActiveThrough Hole5VDCSPST-NO (1 Form A)20 A250VAC - Max180 mANon Latching-PC Pin--3.5 VDC0.5 VDC20 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALF1Pxx
ALF1PF12
RELAY GEN PURPOSE SPST 20A 12V
Panasonic Electric Works
3,730
In Stock
1 : $3.72000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A250VAC - Max75 mANon Latching-PC Pin-Class F8.4 VDC1.2 VDC20 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
25,067
In Stock
1 : $4.82000
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)20 A277VAC - Max83 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F9 VDC1.2 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)General Purpose
9,782
In Stock
1 : $7.84000
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)20 A277VAC - Max83 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)General Purpose
4,710
In Stock
1 : $8.53000
Bulk
Bulk
ActiveChassis Mount24VDCSPDT (1 Form C)20 A277VAC - Max41.7 mANon Latching-Quick Connect - 0.187"/0.250"-Class F18 VDC2.4 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)General Purpose
G4A-1A-P-E-DC12, G4A-1A-P-E-DC24
G4A-1A-PE DC24
RELAY GEN PURPOSE SPST 20A 24V
Omron Electronics Inc-EMC Div
12,371
In Stock
12,500
Factory
1 : $11.18000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)20 A250VAC - Max37.5 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC2.4 VDC20 ms10 ms-20°C ~ 60°C-General Purpose
G4A-1A-P-E-DC12, G4A-1A-P-E-DC24
G4A-1A-PE DC12
RELAY GEN PURPOSE SPST 20A 12V
Omron Electronics Inc-EMC Div
10,019
In Stock
19,900
Factory
1 : $11.18000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A250VAC - Max75 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC1.2 VDC20 ms10 ms-20°C ~ 60°C-General Purpose
5-1393302-2
5-1393302-2
RELAY GEN PURPOSE SPDT 20A 24V
TE Connectivity AMP Connectors
472
In Stock
1 : $14.37000
Bulk
-
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)20 A28VDC - Nom74.1 mANon Latching-PC Pin--14.4 VDC3.2 VDC7 ms2 ms-40°C ~ 125°CSilver AlloyGeneral Purpose
G7L-2A-P-CB-DC24
G7L-2A-P-CB-DC24
RELAY GEN PURPOSE DPST 20A 24V
Omron Electronics Inc-EMC Div
2,897
In Stock
2,100
Factory
1 : $20.01000
Tray
Tray
ActiveThrough Hole24VDCDPST-NO (2 Form A)20 A250VAC - Max79 mANon Latching-PC Pin-Class B18 VDC3.6 VDC30 ms30 ms-25°C ~ 60°CSilver Tin Indium (AgSnIn)General Purpose
8,820
In Stock
1 : $29.66000
Bulk
Bulk
ActiveChassis Mount120VACDPDT (2 Form C)20 A240VAC - Max24 mANon Latching-Quick Connect - 0.250" (6.3mm)-Class B102 VAC-20 ms20 ms-45°C ~ 45°CSilver Cadmium Oxide (AgCdO)General Purpose
J107F1AS2012VDC80
J107F1AS2012VDC.80
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
2,299
In Stock
1 : $1.11000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A380VAC, 110VDC - Max66.7 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J107F1CS2012VDC45
J107F1CS2012VDC.45
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
1,988
In Stock
1 : $1.13000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max37.5 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J107F1AS2024VDC80
J107F1AS2024VDC.80
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
1,725
In Stock
1 : $1.21000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)20 A380VAC, 110VDC - Max33.3 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J107F1CS2024VDC80
J107F1CS2024VDC.80
RELAY GEN PURPOSE SPDT 20A 24V
CIT Relay and Switch
1,923
In Stock
1 : $1.23000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max33.3 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J107F
J107F1CS205VDC.80
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
2,113
In Stock
1 : $1.26000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max161.3 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J123F
J123F1A12VDC.36
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
2,291
In Stock
1 : $1.56000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A380VAC, 110VDC - Max30 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J123F
J123F1A5VDC.36
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
1,758
In Stock
1 : $1.56000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)20 A380VAC, 110VDC - Max71.4 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J123F
J123F1C12VDC.36
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
38,673
In Stock
1 : $1.61000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max30 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J123F
J123F1C5VDC.36
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
2,528
In Stock
1 : $1.61000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max71.4 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.5 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
J123F
J123F1C24VDC.36
RELAY GEN PURPOSE SPDT 20A 24V
CIT Relay and Switch
1,583
In Stock
1 : $1.74000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)20 A380VAC, 110VDC - Max15 mANon Latching-PC PinSealed - FullyClass F18 VDC2.4 VDC10 ms5 ms-55°C ~ 125°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
ALF Series
ALF1T24
RELAY GEN PURPOSE SPST 20A 24V
Panasonic Electric Works
9,549
In Stock
1 : $3.62000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)20 A250VAC - Max37.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)--16.8 VDC2.4 VDC20 ms15 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
G5PZ-1A
G5PZ-1A-E DC12
RELAY GEN PURPOSE SPST 20A 12V
Omron Electronics Inc-EMC Div
2,816
In Stock
3,000
Factory
1 : $4.11000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A250VAC - Max44.1 mANon Latching-PC PinSealed - Flux Protection-9 VDC1.2 VDC15 ms5 ms-40°C ~ 70°CSilver Alloy, Cadmium FreeGeneral Purpose
Showing
of 1,170

20 A Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.