Showing
of 475
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
G5Q-1A(4)-DC(12,24)
G5Q-14 DC18
RELAY GEN PURPOSE SPDT 10A 18V
Omron Electronics Inc-EMC Div
1,289
In Stock
1 : $1.64000
Tray
Tray
ActiveThrough Hole18VDCSPDT (1 Form C)10 A277VAC, 30VDC - Max-22.2 mANon Latching-PC PinSealed - FullyClass F13.5 VDC0.9 VDC10 ms5 ms-40°C ~ 105°CSilver Alloy-General Purpose
1,832
In Stock
1 : $6.47000
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)30 A277VAC - Max-55.6 mANon Latching-PC PinSealed - FullyClass F13.5 VDC1.8 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose
1,402
In Stock
1 : $13.24000
Bulk
Bulk
ActiveChassis Mount18VDCDPST-NO (2 Form A)30 A277VAC - Nom-94.4 mANon Latching-Quick Connect - 0.250" (6.3mm)-Class F13.5 VDC1.8 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose
ALQ318
ALQ318
RELAY GEN PURPOSE SPST 10A 18V
Panasonic Electric Works
3,186
In Stock
1 : $1.12000
Box
Box
ActiveThrough Hole18VDCSPST-NO (1 Form A)10 A250VAC - Max-11.1 mANon Latching-PC Pin-Class B13.5 VDC0.9 VDC20 ms20 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
G5Q-1A(4)-DC(12,24)
G5Q-1A4 DC18
RELAY GEN PURPOSE SPST 10A 18V
Omron Electronics Inc-EMC Div
1,018
In Stock
1,000
Factory
1 : $1.61000
Tube
Tube
ActiveThrough Hole18VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max-11.1 mANon Latching-PC PinSealed - FullyClass F13.5 VDC0.9 VDC10 ms5 ms-40°C ~ 105°CSilver Alloy-General Purpose
ALDP112W
ALDP118W
RELAY GEN PURPOSE SPST 5A 18V
Panasonic Electric Works
22,237
In Stock
1 : $2.35000
Tray
Tray
ActiveThrough Hole18VDCSPST-NO (1 Form A)5 A277VAC - Max-11.1 mANon Latching-PC PinSealed - Fully-13.5 VDC0.9 VDC10 ms10 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
1,502
In Stock
1 : $4.31000
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)16 A400VAC - Max-23.4 mANon Latching-PC PinSealed - Flux ProtectionClass F12.6 VDC1.8 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
2,478
In Stock
1 : $4.73000
Tube
Tube
ActiveThrough Hole18VDCSPDT (1 Form C)16 A400VAC - Max-22.2 mANon Latching-PC PinSealed - Flux ProtectionClass F12.6 VDC1.8 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
740
In Stock
1 : $4.73000
Bulk
Bulk
ActiveThrough Hole18VDCSPDT (1 Form C)12 A400VAC - Max-23.4 mANon Latching-PC PinSealed - Flux ProtectionClass F12.6 VDC1.8 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
G6RN-1A-DC
G6RN-1 DC18
RELAY GEN PURPOSE SPDT 8A 18V
Omron Electronics Inc-EMC Div
388
In Stock
1 : $4.96000
Bulk
Bulk
ActiveThrough Hole18VDCSPDT (1 Form C)8 A250VAC, 30VDC - Max-11.1 mANon Latching-PC PinSealed - Fully-12.6 VDC1.8 VDC15 ms5 ms-40°C ~ 85°CSilver Alloy-General Purpose
392
In Stock
1 : $5.21000
Bulk
Bulk
ActiveThrough Hole18VDCSPDT (1 Form C)20 A480VAC - Max-50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F13.5 VDC1.8 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose
326
In Stock
1 : $4.44000
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)30 A480VAC - Max-50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Flux ProtectionClass B13.5 VDC1.8 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose
715
In Stock
1 : $4.51000
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)30 A480VAC - Max-50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F13.5 VDC1.8 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose
500
In Stock
1 : $4.51000
Bulk
Bulk
ActiveThrough Hole18VDCSPDT (1 Form C)5 A400VAC - Max-11.7 mANon Latching-PC PinSealed - Flux Protection---8 ms8 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
418
In Stock
1 : $4.68000
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NC (1 Form B)20 A480VAC - Max-50 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F13.5 VDC1.8 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose
479
In Stock
1 : $4.94000
Bulk
Bulk
ActiveThrough Hole18VDCSPDT (1 Form C)20 A480VAC - Max-50 mANon Latching-PC PinSealed - FullyClass F13.5 VDC1.8 VDC15 ms22 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)-General Purpose
245
In Stock
1 : $24.00000
Bulk
Bulk
ActiveThrough Hole18VDCDPST-NO (2 Form A)30 A277VAC - Nom-94.4 mANon Latching-PC PinSealed - FullyClass F13.5 VDC1.8 VDC15 ms15 ms-55°C ~ 85°CSilver Cadmium Oxide (AgCdO)-General Purpose
J1071CS5VDC.36
J1071AS18VDC.36
RELAY GEN PURPOSE SPST N.O. 15A
CIT Relay and Switch
1,996
In Stock
1 : $0.53000
Box
Box
ActiveThrough Hole18VDCSPST-NO (1 Form A)15 A125VAC, 30VDC - Max-20 mANon Latching-PC PinSealed - FullyClass F13.5 VDC1.8 VDC10 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)-General Purpose
J1071CS5VDC.36
J1071CS18VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
1,986
In Stock
1 : $0.73000
Box
Box
ActiveThrough Hole18VDCSPDT (1 Form C)15 A125VAC, 30VDC - Max-20 mANon Latching-PC PinSealed - FullyClass F13.5 VDC1.8 VDC10 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)-General Purpose
RELAY GEN PURPOSE SPDT 40A 18V
AZ2100-1C-18DEF
RELAY GEN PURPOSE SPDT 40A 18V
American Zettler
2,160
In Stock
1 : $3.35000
Box
Box
ActiveThrough Hole18VDCSPDT (1 Form C)40 A300VAC, 30VDC - Max-47.4 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - FullyClass F13.5 VDC1.8 VDC15 ms10 ms-55°C ~ 105°CSilver Cadmium Oxide (AgCdO)-General Purpose
987
In Stock
1 : $3.96000
Tray
Tray
ActiveThrough Hole18VDCSPST-NO (1 Form A)20 A250VAC - Max-29.4 mANon Latching-PC PinSealed - Fully-13.5 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver Alloy, Cadmium Free-General Purpose
1,000
In Stock
1 : $4.24000
Tube
Tube
ActiveThrough Hole18VDCSPDT (1 Form C)8 A400VAC - Max-12.4 mANon Latching-PC PinSealed - FullyClass A12.2 VDC1.8 VDC10 ms5 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
370
In Stock
1 : $2.88000
Tube
Tube
ObsoleteThrough Hole18VDCSPST-NO (1 Form A)16 A400VAC - Max-29.5 mANon Latching-PC Pin, Quick Connect - 0.187" (4.7mm)Sealed - Flux ProtectionClass F12.6 VDC1.8 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
364
In Stock
1 : $3.00000
Tube
Tube
ObsoleteThrough Hole18VDCSPST-NO (1 Form A)16 A400VAC - Max-29.5 mANon Latching-PC Pin, Quick Connect - 0.187" (4.7mm)Sealed - Flux ProtectionClass F12.6 VDC1.8 VDC8 ms6 ms-40°C ~ 85°CSilver Nickel (AgNi)-General Purpose
JQ1AP Series
JQ1-18V-F
RELAY GEN PURPOSE SPDT 5A 18V
Panasonic Electric Works
200
In Stock
1 : $3.47000
Box
Box
ObsoleteThrough Hole18VDCSPDT (1 Form C)5 A250VAC, 110VDC - Max-22.2 mANon Latching-PC Pin-Class E13.5 VDC0.9 VDC20 ms10 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)-General Purpose
Showing
of 475

18VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.