15VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,180 In Stock | 1 : $3.20000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
749 In Stock | 1 : $6.45000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
5,727 In Stock | 1 : $3.25000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
4,963 In Stock | 1 : $3.39000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
4,987 In Stock | 1 : $3.44000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
426 In Stock | 1 : $4.36000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
325 In Stock | 1 : $4.31000 Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | - | Non Latching | - | PC Pin | Sealed - Fully | Class F | 10.5 VDC | 1.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
495 In Stock | 1 : $4.94000 Bulk | Bulk | Active | Through Hole | 15VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
5,987 In Stock | 1 : $3.73000 Bulk | Bulk | Active | Through Hole | 15VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
326 In Stock | 1 : $4.44000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
119 In Stock | 1 : $4.63000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
391 In Stock | 1 : $5.14000 Bulk | Bulk | Active | Through Hole | 15VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
398 In Stock | 1 : $5.21000 Bulk | Bulk | Active | Through Hole | 15VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1,995 In Stock | 1 : $0.93000 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 24VDC - Max | - | Non Latching | - | PC Pin | Sealed - Fully | Class F | - | - | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | General Purpose | |||
131 In Stock | 1 : $4.46000 Bulk | Bulk | Obsolete | Through Hole | 15VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 53.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 20 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
41 In Stock | 1 : $4.68000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 60 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 100 : $1.70890 Tube | - | Tube | Active | Through Hole | 15VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 57.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 10.25 VDC | 1.5 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | General Purpose | ||
0 In Stock Check Lead Time | 40 : $42.51300 Bulk | Bulk | Active | DIN Rail | 15VDC | SPST-NO (1 Form A) | 4 A | 250VAC, 30VDC - Max | - | Non Latching | Socket Included | Screw Terminal | - | - | - | - | - | - | - | - | General Purpose | |||
0 In Stock Check Lead Time | 10 : $100.44200 Tray | Tray | Active | Through Hole | 15VDC | DPST-NO (2 Form A) | 20 A | 1000VDC - Max | 128 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 10.5 VDC | 0.75 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock Check Lead Time | 1,000 : $0.50904 Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | - | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | - | 1.5 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 2,160 : $1.34330 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 58.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 2,160 : $1.34330 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 58.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 2,160 : $1.34330 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 58.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 2,160 : $1.34330 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 58.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : $1.37158 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 58.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 11.25 VDC | 1.5 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose |