Automotive Relays

Results: 1,884
Manufacturer
AEIAmerican ZettlerCIT Relay and SwitchCole HerseeEgis Mobile ElectricHasco RelaysKEMETLittelfuse Inc.Littelfuse/Commercial Vehicle ProductsMenbersOmron Automation and SafetyOmron Electronics Inc-EMC Div
Series
-*31, KISSLING87, KISSLING901087901488901643A1A10A15A16A17
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Coil Type
-Latching, Dual CoilLatching, Single CoilNon Latching
Coil Current
20.8 mA23.8 mA25 mA33.3 mA37.5 mA39.6 mA40 mA41.7 mA47.2 mA49.7 mA50 mA52 mA
Coil Voltage
6VDC9VDC10VDC12VDC24VDC48VDC-
Contact Form
-DPDT (2 Form C)DPST-NO (2 Form A)SPDT (1 Form C)SPDT (1 Form C) x 2SPST-NC (1 Form B)SPST-NO (1 Form A)SPST-NO (DM) (1 Form U)SPST-NO (DM) (1 Form X)
Contact Rating (Current)
6 A10 A12 A14 A15 A17 A20 A25 A30 A35 A40 A45 A
Switching Voltage
10VDC - Nom12VDC12VDC - Nom13.5VDC - Nom14VDC - Max14VDC - Nom15VDC - Max16VDC - Max20VDC - Max24VDC - Max24VDC - Nom27VDC - Max
Must Operate Voltage
3.5 VDC3.6 VDC3.9 VDC4.2 VDC4.7 VDC5.5 VDC5.6 VDC5.7 VDC6 VDC6.2 VDC6.3 VDC6.5 VDC
Must Release Voltage
0.5 VDC0.6 VDC0.7 VDC0.8 VDC0.9 VDC1 VDC1.2 VDC1.25 VDC1.44 VDC1.5 VDC1.6 VDC1.8 VDC
Operate Time
1 ms2.5 ms3 ms4 ms5 ms6 ms7 ms9 ms10 ms15 ms20 ms25 ms30 ms50 ms
Release Time
1 ms1.5 ms2 ms3 ms4 ms5 ms7 ms8 ms10 ms15 ms20 ms30 ms50 ms250 ms
Features
280-ISO280-ISO, Resistor280-ISO, Resistor, Shrouded w/ Steel Bracket280-ISO, Sealed - Epoxy-DiodeDiode, IP54 - Dust Protected, Water ResistantDiode, Magnetic BlowoutDiode, MINI-ISODiode, MINI-ISO w/ Plastic mounting bracketDiode, MINI-ISO w/ Plastic mounting bracket, Sealed - EpoxyDiode, MINI-ISO w/ Steel Mounting Bracket
Mounting Type
-Chassis MountFree HangingSocketableSurface MountThrough Hole
Termination Style
-ConnectorGull WingPC PinPlug InPlug In, Quick Connect - 0.110" (2.8mm)Plug In, Quick Connect - 0.187" (4.7mm)Plug In, Quick Connect - 0.250" (6.3mm)Plug In, Quick Connect - Multiple SizesQuick Connect - 0.079" (2.0mm), Weld TerminalQuick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Quick Connect - 0.250"/0.375"Quick Connect - Multiple Sizes
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 100°C-30°C ~ 105°C-30°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
1,884Results

Showing
of 1,884
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
A161CS12VDC64
A161CS12VDC.64
RELAY AUTOMOTIVE SPDT 25A 12V
CIT Relay and Switch
38,434
In Stock
1 : $1.28000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
25 A
20VDC - Max
8.4 VDC
1.2 VDC
10 ms
5 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 105°C
AZ9871-1C-12DET
AZ9871-1C-12DET
RELAY AUTOMOTIVE SPDT 25A 12V
American Zettler
6,181
In Stock
1 : $1.67000
Tray
Tray
Active
Non Latching
47.2 mA
12VDC
SPDT (1 Form C)
25 A
24VDC - Max
6.9 VDC
1.5 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
A41CS24VDC
A41CS24VDC
RELAY AUTOMOTIVE SPDT 20A 24V
CIT Relay and Switch
1,686
In Stock
1 : $1.67000
Tube
Tube
Active
Non Latching
41.7 mA
24VDC
SPDT (1 Form C)
20 A
380VAC, 75VDC - Max
16.8 VDC
2.4 VDC
15 ms
5 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
A2M1CSQ12VDC16
A2M1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
10,876
In Stock
1 : $1.76000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A21CSQ12VDC16
A21CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
17,949
In Stock
1 : $2.07000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
G8N1LASDC12BYOMR1
G8N-1L-AS DC12
RELAY AUTOMOTIVE SPDT 30A 12V
Omron Electronics Inc-EMC Div
155
In Stock
1 : $2.23000
Bulk
Bulk
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
A2F1CSQ12VDC1.6
A2F1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
12,032
In Stock
1 : $2.42000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A21CSQ12VDC16R
A21CSQ12VDC1.6R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
2,288
In Stock
1 : $2.47000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1CSQ12VDC16D
A2F1CSQ12VDC1.6D
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
3,332
In Stock
1 : $2.50000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2H1CSQ12VDC16
A2H1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 50A 12V
CIT Relay and Switch
299
In Stock
1 : $2.52000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
50 A
75VDC - Max
7.8 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C1-12C-N-X
PC792A-1C-C1-12C-N-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
2,945
In Stock
1 : $2.57000
Bag
-
Bag
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
-
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2H1CSQ12VDC16D
A2H1CSQ12VDC1.6D
RELAY AUTOMOTIVE SPDT 50A 12V
CIT Relay and Switch
2,549
In Stock
1 : $2.57000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
50 A
75VDC - Max
7.8 VDC
1.2 VDC
10 ms
10 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
ACT(P) Series
ACT112
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
6,844
In Stock
1 : $2.62000
Tube
Tube
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
A21CSP12VDC1.6
A21CSP12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
5,880
In Stock
1 : $2.62000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 125°C
EX1-2U1S
EX1-2U1S
AUTO RELAY 1 FORM C 12V
KEMET
5,442
In Stock
1 : $2.64000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C)
30 A
16VDC - Max
6.5 VDC
0.9 VDC
2.5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 125°C
A2HM1CSQ12VDC16D
A2HM1CSQ12VDC1.6D
RELAY AUTOMOTIVE SPDT 50A 12V
CIT Relay and Switch
2,457
In Stock
1 : $2.64000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
50 A
75VDC - Max
7.8 VDC
1.2 VDC
10 ms
10 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC782-1C-12S-R-X
PC782-1C-12S-R-X
RELAY AUTOMOTIVE SPDT 30A 12V
Picker Components
1,805
In Stock
1 : $2.66000
Tube
-
Tube
Active
Non Latching
143 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
PC792A-1C-C1-12S-RN-X
PC792A-1C-C1-12S-RN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
4,662
In Stock
1 : $2.68000
Bulk
-
Bulk
Active
Non Latching
150 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Resistor, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C1-12S-DN-X
PC792A-1C-C1-12S-DN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
2,853
In Stock
1 : $2.68000
Bag
-
Bag
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C-12S-DN-X
PC792A-1C-C-12S-DN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
1,640
In Stock
1 : $2.68000
Bulk
-
Bulk
Active
Non Latching
133 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-C
PC792A-1C-C-12S-RN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
5,702
In Stock
1 : $2.71000
Box
-
Box
Active
Non Latching
150.9 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
ACJ1112
ACJ1112
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
2,814
In Stock
1 : $2.79000
Tube
Tube
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
6.5 VDC
0.8 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
ACJ1212
ACJ1212
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
689
In Stock
1 : $2.79000
Box
Box
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CB1F(Form C)
CB1-R-12V
RELAY AUTOMOTIVE SPDT 40A 12V
Panasonic Electric Works
9,960
In Stock
1 : $2.80000
Bulk
Bulk
Active
Non Latching
134 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
CB1F(Form C)
CB1-12V
RELAY AUTOMOTIVE SPDT 40A 12V
Panasonic Electric Works
5,437
In Stock
1 : $2.81000
Bulk
Bulk
Active
Non Latching
117 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
Showing
of 1,884

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.