Showing
1 - 25
of 113
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
SPR2C8DC12K.
SPR2C8DC12K.
SPR, DPDT, 8A, DC12V coil, 5mm S
Hasco Relays
80
Marketplace
40 : $2.40000
Tube
Tube
ActiveThrough Hole12VDCDPDT8 A277VAC33.3 mANon Latching-PC PinSealed - FullyClass B8.4 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Alloy-
HAP02F2C16DC12S
HAP02F2C16DC12S
HAP02, ClassF, DPDT, 16A, DC12V
Hasco Relays
20
Marketplace
20 : $3.50000
Tray
Tray
ActiveThrough Hole12VDCDPDT16 A277VAC66.6 mANon Latching-PC PinSealed - FullyClass F9 VDC1.2 VDC10 ms5 ms-40°C ~ 105°CSilver Alloy-
PR2C10DC12K-1.5
PR2C10DC12K-1.5
PR series, DPDT, 10A, DC12V coil
Hasco Relays
90
Marketplace
30 : $3.40000
Tray
Tray
ActiveThrough Hole12VDCDPDT10 A277VAC44 mANon Latching-PC PinSealed - FullyClass B9.6 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Alloy-
HAT901CS30AC120-1
HAT901CS30AC120-1
HAT901, SPDT, 30A, Sealed AC120
Hasco Relays
20
Marketplace
20 : $2.60000
Tube
Tube
ActiveThrough Hole120VACSPDT30 A277VAC40 mANon Latching-PC PinSealed - FullyClass B96 VAC12 VAC15 ms10 ms-40°C ~ 85°CSilver Alloy-
HAT901CS30AC220-1
HAT901CS30AC220-1
HAT901, SPDT, 30A, Sealed, AC220
Hasco Relays
20
Marketplace
20 : $2.95000
Tube
Tube
ActiveThrough Hole220VACSPDT30 A277VAC16.3 mANon Latching-PC PinSealed - FullyClass B176 VAC22 VAC15 ms10 ms-40°C ~ 85°CSilver Alloy-
PR2A10DC12K-1.5
PR2A10DC12K-1.5
PR series, DPST, 10A, DC12V coil
Hasco Relays
20
Marketplace
20 : $2.10000
Tray
Tray
ActiveThrough Hole12VDCDPST10 A277VAC44 mANon Latching-PC PinSealed - FullyClass B9.6 VDC1.2 VDC15 ms5 ms-40°C ~ 85°CSilver Alloy-
SPR2A8DC12K.
SPR2A8DC12K.
SPR, DPST, 8A, DC12V coil, 5mm S
Hasco Relays
80
Marketplace
40 : $1.85000
Tube
Tube
ActiveThrough Hole12VDCDPST8 A277VAC33.3 mANon Latching-PC PinSealed - FullyClass B8.4 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Alloy-
RELAY MODULE, 24 V DC, GREEN LED
2759100000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
28
In Stock
1 : $41.85000
Box
Box
ActiveDIN Rail24VDC6PST-3NO/3NC (3 Form A, 3 Form B)6 A250VAC - Max25.5 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
RELAY MODULE, 24 V DC, GREEN LED
2759080000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
27
In Stock
1 : $38.22000
Box
Box
ActiveDIN Rail24VDC4PST-2NO/2NC (2 Form A, 2 Form B)6 A250VAC - Max20 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
RELAY MODULE, 24 V DC, GREEN LED
2759090000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
46
In Stock
1 : $65.60000
Box
Box
ActiveDIN Rail24VDC6PST-4NO/2NC (4 Form A, 2 Form B)6 A250VAC - Max25.5 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
RELAY MODULE, 24 V DC, GREEN LED
2759070000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
102
In Stock
1 : $38.98000
Box
Box
ActiveDIN Rail24VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC - Max20 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
PR5-12V-200-1A
PR5-12V-200-1A
18.2 X 10.2 X 15.5 MM, 12 V, 5 A
CUI Devices
1,000
In Stock
1 : $1.18000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A277VAC, 30VDC - Max16.7 mANon Latching-PC Pin--9 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR8-24V-450-1A
PR8-24V-450-1A
18.2 X 10.2 X 15.5 MM, 24 V, 16
CUI Devices
1,000
In Stock
1 : $1.64000
Box
Box
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max18.8 mANon Latching-PC Pin--16.8 VDC2.4 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR9-5V-200-1A
PR9-5V-200-1A
18.2 X 10.2 X 15.5 MM, 5 V, 16 A
CUI Devices
997
In Stock
1 : $1.64000
Box
Box
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A250VAC, 30VDC - Max40 mANon Latching-PC Pin--3.75 VDC0.5 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR18-5V-540-1A
PR18-5V-540-1A
24.6 X 10.6 X 25 MM, 5 V, 5 A, S
CUI Devices
1,000
In Stock
1 : $2.07000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A250VAC, 30VDC - Max106.4 mANon Latching-PC Pin--3.75 VDC0.5 VDC15 ms8 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
PR19-5V-250-1A
PR19-5V-250-1A
24.6 X 10.6 X 25 MM, 5 V, 5 A,
CUI Devices
1,000
In Stock
1 : $2.22000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A250VAC, 30VDC - Max50 mANon Latching-PC Pin--3.75 VDC0.5 VDC15 ms8 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
PR22-12V-400-1C
PR22-12V-400-1C
29 X 12.6 X 15.8 MM, 12 V, 8 A,
CUI Devices
1,000
In Stock
1 : $2.72000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)16 A440VAC, 120VDC - Max33.3 mANon Latching-PC Pin--8.4 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR24-5V-900-1C
PR24-5V-900-1C
27.4 X 31.8 X 20 MM, 5 V, 20 A,
CUI Devices
1,000
In Stock
1 : $2.95000
Tray
Tray
ActiveThrough Hole5VDCSPDT (1 Form C)40 A250VAC, 28VDC - Max179.9 mANon Latching-PC Pin--3.5 VDC0.5 VDC15 ms10 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR12-12V-360-1C
PR12-12V-360-1C
19 X 15.5 X 15.8 MM, 12 V, 6 A,
CUI Devices
1,000
In Stock
1 : $1.08000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)15 A250VAC, 28VDC - Max30 mANon Latching-PC Pin--8.4 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR14-24V-360-1C
PR14-24V-360-1C
10.2 X 7.4 X 10 MM, 24 V, 10 A,
CUI Devices
1,000
In Stock
1 : $1.51000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC, 30VDC - Max18.8 mANon Latching-PC Pin--16.8 VDC2.4 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR22-24V-400-1A
PR22-24V-400-1A
29 X 12.6 X 15.8 MM, 24 V, 8 A,
CUI Devices
1,000
In Stock
1 : $2.57000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A440VAC, 120VDC - Max16.7 mANon Latching-PC Pin--16.8 VDC2.4 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR12-12V-360-1A
PR12-12V-360-1A
19 X 15.5 X 15.8 MM, 12 V, 10 A,
CUI Devices
990
In Stock
1 : $1.03000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)15 A250VAC, 28VDC - Max30 mANon Latching-PC Pin--8.4 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR7-5V-200-1A
PR7-5V-200-1A
18.2 X 10.2 X 15.5 MM, 5 V, 10 A
CUI Devices
1,000
In Stock
1 : $1.36000
Box
Box
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max40 mANon Latching-PC Pin--3.75 VDC0.5 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
PR19-12V-250-1A
PR19-12V-250-1A
24.6 X 10.6 X 25 MM, 12 V, 5 A,
CUI Devices
1,000
In Stock
1 : $2.22000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC, 30VDC - Max20.8 mANon Latching-PC Pin--9 VDC1.2 VDC15 ms8 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
PR22-12V-400-1A
PR22-12V-400-1A
29 X 12.6 X 15.8 MM, 12 V, 8 A,
CUI Devices
992
In Stock
1 : $2.44000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A440VAC, 120VDC - Max33.3 mANon Latching-PC Pin--8.4 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
Showing
1 - 25
of 113

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.