Showing
1 - 25
of 5,285
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
ALQ124
ALQ124
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
5,671
In Stock
1 : $1.42000
Box
Box
ActiveThrough Hole24VDCSPDT (1 Form C)10 A250VAC - Max16.7 mANon Latching-PC Pin-Class B18 VDC1.2 VDC20 ms20 ms-40°C ~ 85°CSilver Nickel (AgNi)General Purpose
ALZ12 Series
ALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V
Panasonic Electric Works
2,923
In Stock
1 : $2.82000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)16 A440VAC - Max80 mANon Latching-PC PinSealed - FullyClass F3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 105°CSilver Tin Oxide (AgSnO)General Purpose
JW1AFSN Series
JW2SN-DC5V
RELAY GEN PURPOSE DPDT 5A 5V
Panasonic Electric Works
80
In Stock
1 : $3.12000
Bulk
Bulk
ActiveThrough Hole5VDCDPDT (2 Form C)5 A250VAC, 30VDC - Max106 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
JW1AFSN Series
JW1FSN-DC5V
RELAY GEN PURPOSE SPDT 10A 5V
Panasonic Electric Works
1,126
In Stock
1 : $2.98000
Bulk
Bulk
ActiveThrough Hole5VDCSPDT (1 Form C)10 A250VAC, 30VDC - Max106 mANon Latching-PC PinSealed - Fully-3.5 VDC0.5 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
PA-N-Series
APAN3103
RELAY GEN PURPOSE SPST 5A 3V
Panasonic Electric Works
9,157
In Stock
400
Factory
1 : $5.94000
Tube
Tube
ActiveThrough Hole3VDCSPST-NO (1 Form A)5 A250VAC, 110VDC - Max36.7 mANon Latching-PC PinSealed - Fully-2.1 VDC0.15 VDC10 ms5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)General Purpose
ALFG SERIES
ALFG2PF24
RELAY GEN PURPOSE SPST 31A 24V
Panasonic Electric Works
1,256
In Stock
1 : $6.64000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)31 A250VAC - Max58.6 mANon Latching-PC Pin-Class F16.8 VDC2.4 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
DSP(1,2A)-DCxxV
DSP2A-DC12V
RELAY GEN PURPOSE DPST 5A 12V
Panasonic Electric Works
2,060
In Stock
1 : $6.96000
Bulk
Bulk
ActiveThrough Hole12VDCDPST-NO (2 Form A)5 A250VAC, 30VDC - Max25 mANon Latching-PC PinSealed - Fully-9.6 VDC1.2 VDC10 ms5 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-12V-F
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
2,350
In Stock
1 : $7.47000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
DSP(1,2A)-DCxxV
DSP1-DC5V-F
RELAY GEN PURPOSE DPST 5A 5V
Panasonic Electric Works
650
In Stock
1 : $7.63000
Tube
Tube
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)5 A250VAC, 30VDC - Max60 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC10 ms5 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1212HTW
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
28,987
In Stock
12,200
Factory
1 : $7.93000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC - Max33.3 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F9.6 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
G2R-1-S-DCx(S)
G2R-1-S DC12(S)
RELAY GEN PURPOSE SPDT 10A 12V
Omron Automation and Safety
1,107
In Stock
1 : $9.59000
Bulk
Bulk
ActiveSocketable12VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max43.2 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--8.4 VDC1.8 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
G2R-2S-AC(24,120,240)S
G2R-2-S DC24(S)
RELAY GEN PURPOSE DPDT 5A 24V
Omron Automation and Safety
8,759
In Stock
9,122
Factory
1 : $10.95000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max21.6 mANon Latching-Plug In--16.8 VDC3.6 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
MY4-DCzz(S)
MY4 DC12 (S)
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
1,449
In Stock
3,926
Factory
1 : $11.60000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon Latching-Plug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
423
In Stock
12,493
Factory
1 : $11.60000
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon Latching-Plug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
LY1-DC24
LY1-DC24
RELAY GEN PURPOSE SPDT 15A 24V
Omron Automation and Safety
1,022
In Stock
1,091
Factory
1 : $12.05000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)15 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
ST1-DC5V-F
ST1-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
3,198
In Stock
1 : $12.20000
Box
Box
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8 A380VAC, 250VDC - Max47.6 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
G2R-1-S-DCx(S)
G2R-1-SD DC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
2,473
In Stock
1 : $12.45000
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max21.6 mANon LatchingDiodePlug In, Quick Connect - 0.187" (4.7mm)--16.8 VDC3.6 VDC15 ms20 ms-40°C ~ 70°C-General Purpose
LY Series SPDT Chassis Mount
LY1F-AC110/120
RELAY GEN PURPOSE SPDT 15A 120V
Omron Automation and Safety
145
In Stock
1 : $12.01000
Bulk
Bulk
ActiveChassis Mount120VACSPDT (1 Form C)15 A250VAC, 125VDC - Max9.2 mANon Latching-Plug In--96 VAC36 VAC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
ST1-DC24V-F
ST1-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
800
In Stock
1 : $12.65000
Box
Box
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8 A380VAC, 250VDC - Max10 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST2-DC12V-F
ST2-DC12V-F
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
660
In Stock
1 : $13.31000
Tray
Tray
ActiveThrough Hole12VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max20 mANon Latching-PC PinSealed - Fully-9.6 VDC1.2 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC12V-F
ST1-DC12V-F
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
2,651
In Stock
1 : $13.46000
Tube
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8 A380VAC, 250VDC - Max20 mANon Latching-PC PinSealed - Fully-9.6 VDC1.2 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
LY2 SERIES THROUGH HOLE
LY2-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
4,067
In Stock
15,708
Factory
1 : $13.72000
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
ADJH-Series
ADJH23024
RELAY GEN PURPOSE SPST 50A 24V
Panasonic Electric Works
404
In Stock
1 : $13.83000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A480VAC - Max83.3 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F18 VDC-20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
LY2-0-DC24
LY2-0-DC24
RELAY GEN PURPOSE DPDT 10A 24V
Omron Automation and Safety
671
In Stock
1 : $13.99000
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)10 A250VAC, 125VDC - Max36.9 mANon Latching-PC Pin--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
MY4-02-DC24
MY4-02-DC24
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
1,385
In Stock
1,333
Factory
1 : $14.38000
Tray
Tray
ActiveThrough Hole24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max36.9 mANon Latching-PC Pin--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
Showing
1 - 25
of 5,285

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.