Solid State Relays (SSR)

Results: 4,180
Manufacturer
ABB ControlAltech CorporationAltran Magnetics, LLCAmphenol AnytekATC-Automatic Timing & ControlAutonicsBright Toward Industrial Co., Ltd.Broadcom LimitedCarlo Gavazzi Inc.Celduc Inc.Cole HerseeComus International
Series
-*11-110/125A1-DC1T20422121RS2323RS26
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Mounting Type
-Chassis MountChassis Mount or Panel MountChassis Mount, DIN RailDIN RailPanel MountSocketableSurface MountThrough Hole
Circuit
3PST-NO (3 Form A)-DPST-NO (2 Form A)DPST-NO (2 Form A) x 2DPST-NO/NC (1 Form A and B)SPDT (1 Form C)SPST-NC (1 Form B)SPST-NC (1 Form B) x 2SPST-NO (1 Form A)SPST-NO (1 Form A) x 2SPST-NO (1 Form A) x 4SPST-NO (1 Form A), HybridSPST-NO + SPST-NC (1 Form A and B)
Output Type
-ACAC, DCAC, DC (RF)AC, Proportional ControlAC, Zero CrossDCDC, Current Limited
Voltage - Input
0 ~ 1.5VDC0 ~ 10VDC0 ~ 5VDC4mA ~ 20mA (Current Loop)0.8 ~ 3VDC0.9 ~ 1.5VDC1 ~ 1.5VDC1.1 ~ 1.4VDC1.1VDC1.13VDC1.14VDC1.15VDC
Voltage - Load
0 V ~ 5 V0 V ~ 12 V0 V ~ 18 V0 V ~ 20 V0 V ~ 24 V0 V ~ 25 V0 V ~ 30 V0 V ~ 32 V0 V ~ 35 V0 V ~ 40 V0 V ~ 48 V0 V ~ 50 V
Load Current
3 mA10 mA16 mA20 mA30 mA40 mA45 mA50 mA60 mA70 mA75 mA80 mA
On-State Resistance (Max)
0.5 mOhms1 mOhms2 mOhms3 mOhms3.3 mOhms3.5 mOhms4 mOhms4.5 mOhms5 mOhms5.6 mOhms5.8 mOhms6 mOhms
Termination Style
-BusbarGull WingPC PinPlug InPlug In, Quick Connect - 0.187" (4.7mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalScrew Terminal, Quick Connect - 0.250" (6.3mm)SMD (SMT) TabSpring Terminal
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 55°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C
Package / Case
4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-LDFN4-SIP4-SIP Module4-SMD (0.071", 1.80mm)4-SMD (0.079", 2.00mm)4-SMD (0.083", 2.10mm)4-SMD (0.096", 2.45mm)4-SMD (0.108", 2.75mm)4-SMD (0.116", 2.95mm)4-SMD (0.128", 3.25mm)
Supplier Device Package
4-DIP4-Mini SIP4-S-VSON4-SIL4-SIP4-SMD4-SMT4-SO4-SON4-SOP4-SOP (2.54mm)4-SSOP
Approval Agency
-AEC, cURusATEX, BV, CCC, DNV, EAC, IECEx, PRS, ULBSI, CQC, cUL, DIN, FIMKO, ULBSI, CSA, TUV, URBSI, cUL, FIMKO, UL, VDEBSI, cURusCCC, CE, CSA, cURus, EAC, UKCA, VDECCC, CE, cURusCCC, CE, cURus, TUVCCC, CE, EAC, UKEx, ULcCSAus, CE, cURus, UKCA
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q102
Stocking Options
Environmental Options
Media
Marketplace Product
4,180Results
Search Entry
Applied FiltersRemove All

Showing
of 4,180
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
42,613
In Stock
4,302,000
Factory
1 : $0.95000
Cut Tape (CT)
2,000 : $0.55288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
53,657
In Stock
207,700
Factory
1 : $1.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
47,043
In Stock
1 : $1.09000
Cut Tape (CT)
2,000 : $0.63630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
100 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
CQC, cUR, UR, VDE
-
-
9,337
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.37612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
-
-
-
4-SOP
CPC1006NTR
SSR RELAY SPST-NO 75MA 0-60V
Littelfuse Inc.
17,043
In Stock
1,046,000
Factory
1 : $1.14000
Cut Tape (CT)
2,000 : $0.66670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
Littelfuse Inc.
10,341
In Stock
64,800
Factory
1 : $1.20000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
14,526
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.73604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
5,987
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.73604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
ABxxS
AB31S
SSR RELAY SPST-NO 120MA 0-350V
Comus International
4,367
In Stock
1 : $1.33000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 350 V
120 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
Littelfuse Inc.
53,118
In Stock
64,000
Factory
1 : $1.37000
Cut Tape (CT)
2,000 : $0.79679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1117NTR
SSR RELAY SPST-NC 150MA 0-60V
Littelfuse Inc.
26,309
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.82125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
13,999
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.82012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SMD Pkg
TLP170J(F)
SSR RELAY SPST-NO 90MA 0-600V
Toshiba Semiconductor and Storage
1,265
In Stock
1 : $1.41000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 600 V
90 mA
60 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SOP
cUL, UL, VDE
-
-
4-SOP
CPC1106NTR
SSR RELAY SPST-NC 75MA 0-60V
Littelfuse Inc.
16,528
In Stock
24,000
Factory
1 : $1.42000
Cut Tape (CT)
2,000 : $0.82931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
Littelfuse Inc.
5,224
In Stock
90,600
Factory
1 : $1.43000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1117N
SSR RELAY SPST-NC 150MA 0-60V
Littelfuse Inc.
9,618
In Stock
16,100
Factory
1 : $1.48000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
Littelfuse Inc.
73,829
In Stock
1,488,000
Factory
1 : $1.53000
Cut Tape (CT)
2,000 : $0.89436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1008NTR
SSR RELAY SPST-NO 150MA 0-100V
Littelfuse Inc.
43,109
In Stock
172,000
Factory
1 : $1.53000
Cut Tape (CT)
2,000 : $0.89436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1009NTR
SSR RELAY SPST-NO 150MA 0-100V
Littelfuse Inc.
18,154
In Stock
8,000
Factory
1 : $1.53000
Cut Tape (CT)
2,000 : $0.89436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1016NTR
SSR RELAY SPST-NO 100MA 0-100V
Littelfuse Inc.
565
In Stock
1 : $1.53000
Cut Tape (CT)
2,000 : $0.89436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
AQY280S
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
48,235
In Stock
1 : $1.55000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
22,244
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.90496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP
CPC1025NTR
SSR RELAY SPST-NO 120MA 0-400V
Littelfuse Inc.
6,090
In Stock
1 : $1.57000
Cut Tape (CT)
2,000 : $0.91387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
30 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
ABxxS
AB37S
SSR RELAY SPST-NO 500MA 0-60V
Comus International
47,558
In Stock
1 : $1.58000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 60 V
500 mA
1.6 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
cURus, UL
-
-
4-SOP Pkg
AQY282SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
26,191
In Stock
7,000
Factory
1 : $1.58000
Cut Tape (CT)
1,000 : $0.92423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
Showing
of 4,180

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.