Reed Relays

Results: 11
Packaging
BulkTube
Coil Voltage
5VDC12VDC24VDC
Contact Form
SPST-NC (1 Form B)SPST-NO (1 Form A)
Switching Voltage
3500VAC, 3500VDC - Max7500VAC, 7500VDC - Max
Coil Current
41.7 mA68.6 mA69 mA125 mA
Must Operate Voltage
3.75 VDC9 VDC18 VDC
Must Release Voltage
0.5 VDC1 VDC2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
5501-12-1
5501-12-1
RELAY REED SPST 3A 12V
Coto Technology
2,607
In Stock
1 : $53.16000
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
3 A
7500VAC, 7500VDC - Max
68.6 mA
Non Latching
EMI Shielded
PC Pin
-
9 VDC
1 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5501-24-1
RELAY REED SPST 3A 24V
Coto Technology
2,268
In Stock
1 : $53.16000
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
3 A
7500VAC, 7500VDC - Max
41.7 mA
Non Latching
EMI Shielded
PC Pin
-
18 VDC
2 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5501-05-1
RELAY REED SPST 3A 5V
Coto Technology
736
In Stock
1 : $53.16000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
3 A
7500VAC, 7500VDC - Max
125 mA
Non Latching
EMI Shielded
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5503-24-1
RELAY REED SPST 3A 24V
Coto Technology
134
In Stock
1 : $56.03000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
3 A
3500VAC, 3500VDC - Max
41.7 mA
Non Latching
EMI Shielded
PC Pin
-
18 VDC
2 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5502-12-1
RELAY REED SPST 3A 12V
Coto Technology
232
In Stock
1 : $60.83000
Tube
Tube
Active
Through Hole
12VDC
SPST-NC (1 Form B)
3 A
7500VAC, 7500VDC - Max
68.6 mA
Non Latching
EMI Shielded
PC Pin
-
9 VDC
1 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5503-05-1
RELAY REED SPST 3A 5V
Coto Technology
0
In Stock
Check Lead Time
1 : $56.03000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
3 A
3500VAC, 3500VDC - Max
125 mA
Non Latching
EMI Shielded
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5502-24-1
RELAY REED SPST 3A 24V
Coto Technology
0
In Stock
Check Lead Time
1 : $60.83000
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NC (1 Form B)
3 A
7500VAC, 7500VDC - Max
41.7 mA
Non Latching
EMI Shielded
PC Pin
-
18 VDC
2 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5503-12-1
RELAY REED SPST 3A 12V
Coto Technology
0
In Stock
Check Lead Time
105 : $44.23800
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
3 A
3500VAC, 3500VDC - Max
69 mA
Non Latching
EMI Shielded
PC Pin
-
9 VDC
1 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5504-12-1
RELAY REED SPST 3A 12V
Coto Technology
0
In Stock
Check Lead Time
105 : $52.49476
Tube
Tube
Active
Through Hole
12VDC
SPST-NC (1 Form B)
3 A
3500VAC, 3500VDC - Max
68.6 mA
Non Latching
EMI Shielded
PC Pin
-
9 VDC
1 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5504-24-1
RELAY REED SPST 3A 24V
Coto Technology
0
In Stock
Check Lead Time
105 : $52.49476
Tube
Tube
Active
Through Hole
24VDC
SPST-NC (1 Form B)
3 A
3500VAC, 3500VDC - Max
41.7 mA
Non Latching
EMI Shielded
PC Pin
-
18 VDC
2 VDC
3 ms
3 ms
-20°C ~ 85°C
-
5500 Series
5504-05-1
RELAY REED SPST 3A 5V
Coto Technology
0
In Stock
Check Lead Time
105 : $52.49476
Bulk
Bulk
Active
Through Hole
5VDC
SPST-NC (1 Form B)
3 A
3500VAC, 3500VDC - Max
125 mA
Non Latching
EMI Shielded
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-20°C ~ 85°C
-
Showing
of 11

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.