Reed Relays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : $9.98000 Tube | - | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 150VDC - Max | 21.7 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -25°C ~ 85°C | Ruthenium (Ru) | |||
91 In Stock | 1 : $12.92000 Tube | - | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -25°C ~ 85°C | - | |||
54 In Stock | 1 : $16.15000 Tube | - | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VDC - Max | 22 mA | Non Latching | Coaxial Shield | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -25°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : $13.48000 Tube | - | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 150VDC - Max | 8 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 2 ms | -25°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 1 : $13.27000 Tube | - | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VDC - Max | 8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 1 ms | 2 ms | -25°C ~ 85°C | - |