Reed Relays

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
MRE12-2A85-P
MRE24-1A85-HV
HIGH VOLTAGE REED RELAY, FORM 1A
Standex-Meder Electronics
92
In Stock
1 : $12.09000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
12 mA
Non Latching
-
PC Pin
Sealed - Fully
18 VDC
2.4 VDC
1.5 ms
600 µs
-20°C ~ 70°C
Rhodium (Rh)
MRE12-2A85-P
MRE12-1A85-HV
HIGH VOLTAGE REED RELAY, FORM 1A
Standex-Meder Electronics
72
In Stock
1 : $14.79000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
30 mA
Non Latching
-
PC Pin
Sealed - Fully
8.8 VDC
1.2 VDC
1.5 ms
600 µs
-20°C ~ 70°C
Rhodium (Rh)
MRE12-2A85-P
MRE24-1A85-HC
HIGH VOLTAGE REED RELAY, FORM 1A
Standex-Meder Electronics
18
In Stock
1 : $16.01000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
17.1 mA
Non Latching
Magnetic Shield
PC Pin
Sealed - Fully
18 VDC
2.4 VDC
1.5 ms
600 µs
-20°C ~ 70°C
Rhodium (Rh)
MRE12-2A85-P
MRE12-2A85-P
HIGH VOLTAGE REED RELAY, FORM 1A
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : $14.33000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
DPST-NO (2 Form A)
1 A
1000VAC, 1000VDC - Max
30 mA
Non Latching
-
PC Pin
-
8.8 VDC
1.2 VDC
1.1 ms
400 µs
-20°C ~ 70°C
-
MRE12-2A85-P
MRE24-2A85-P
HIGH VOLTAGE REED RELAY, FORM 1A
Standex-Meder Electronics
5
In Stock
1 : $14.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
DPST-NO (2 Form A)
1 A
1000VAC, 1000VDC - Max
12 mA
Non Latching
-
PC Pin
Sealed - Fully
18 VDC
2.4 VDC
1.1 ms
400 µs
-20°C ~ 70°C
Rhodium (Rh)
MRE12-2A85-P
MRE12-1A85-HC
HIGH VOLTAGE REED RELAY, FORM 1A
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : $15.57000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
30 mA
Non Latching
Magnetic Shield
PC Pin
Sealed - Fully
8.5 VDC
1.2 VDC
1.5 ms
600 µs
-20°C ~ 70°C
Rhodium (Rh)
Showing
of 6

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.