Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
548
In Stock
1 : $66.35000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)3 A7500VAC, 7500VDC - Max23.1 mANon Latching-PC Pin-18 VDC2.5 VDC3 ms1.5 ms-20°C ~ 70°C-
122
In Stock
1 : $70.73000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A10000VAC, 10000VDC - Max46.2 mANon Latching-PC Pin-9 VDC1 VDC3 ms1.5 ms-20°C ~ 70°C-
0
In Stock
Check Lead Time
34 : $52.52294
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A7500VAC, 7500VDC - Max46.2 mANon Latching-PC Pin-9 VDC2 VDC3 ms1.5 ms-20°C ~ 70°C-
0
In Stock
Check Lead Time
25 : $52.52320
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A7500VAC, 7500VDC - Max46.2 mANon Latching-PC Pin-9 VDC1 VDC3 ms1.5 ms-20°C ~ 70°C-
0
In Stock
Check Lead Time
16 : $77.39250
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NC (1 Form B)3 A7500VAC, 7500VDC - Max30 mANon Latching-PC Pin-9 VDC1 VDC3 ms1.5 ms-20°C ~ 70°C-
0
In Stock
Active
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)3 A7500VAC, 7500VDC - Max100 mANon Latching-PC Pin-4 VDC0.75 VDC3 ms1.5 ms-20°C ~ 70°C-
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole24VDCSPDT (1 Form C)3 A7500VAC, 7500VDC - Max-Non Latching-PC Pin-18 VDC3.5 VDC3 ms1.5 ms-20°C ~ 70°C-
Showing
1 - 7
of 7

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.