Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
9401-05-00
9401-05-00
RELAY REED SPST 500MA 5V
Coto Technology
5,409
In Stock
1 : $7.59000
Tube
Tube
ActiveSurface Mount5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max25 mANon Latching-Gull Wing-3.75 VDC0.4 VDC0.4 ms0.2 ms-20°C ~ 85°C-
9401-05-20
9401-05-20
RELAY REED SPST 500MA 5V
Coto Technology
3,282
In Stock
1 : $9.28000
Tube
Tube
ActiveSurface Mount5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max25 mANon Latching-J Lead-3.75 VDC0.4 VDC0.4 ms0.2 ms-20°C ~ 85°C-
9401-Gull
9401-12-00
RELAY REED SPST 500MA 12V
Coto Technology
1,240
In Stock
1 : $9.33000
Bulk
Bulk
ActiveSurface Mount12VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max14.5 mANon Latching-Gull Wing-9 VDC1 VDC0.4 ms0.2 ms-20°C ~ 85°C-
9401-Gull
9401-12-00-TR
RELAY REED SPST 500MA 12V
Coto Technology
6,624
In Stock
1 : $9.62000
Cut Tape (CT)
1,000 : $5.61358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max14.5 mANon Latching-Gull Wing-9 VDC1 VDC0.4 ms0.2 ms-20°C ~ 85°C-
9401-Gull
9401-05-00TR
RELAY REED SPST 500MA 5V
Coto Technology
375
In Stock
1 : $9.62000
Cut Tape (CT)
1,000 : $5.61358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max25 mANon Latching-Gull Wing-3.75 VDC0.4 VDC0.4 ms0.2 ms-20°C ~ 85°C-
RELAY COTO STANDARD CD REV. 00 B
9401-05-20TR
RELAY COTO STANDARD CD REV. 00 B
Coto Technology
0
In Stock
Check Lead Time
1,000 : $5.58530
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max25 mANon Latching-J LeadSealed - Hermetically3.75 VDC0.4 VDC400 µs200 µs-20°C ~ 85°C-
RELAY REED SPST 500MA 5V
9401-05-10
RELAY REED SPST 500MA 5V
Coto Technology
0
In Stock
Obsolete
Tube
ObsoleteSurface Mount5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max25 mANon Latching-Axial-3.75 VDC0.4 VDC0.4 ms0.2 ms-20°C ~ 85°C-
RELAY REED SPST 500MA 12V
9401-12-10
RELAY REED SPST 500MA 12V
Coto Technology
0
In Stock
Obsolete
Tube
ObsoleteSurface Mount12VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max14.5 mANon Latching-Axial-9 VDC1 VDC0.4 ms0.2 ms-20°C ~ 85°C-
9401-05-20
9401-12-20
RELAY REED SPST 500MA 12V
Coto Technology
0
In Stock
Obsolete
Tube
ObsoleteSurface Mount12VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max14.5 mANon Latching-J Lead-9 VDC1 VDC0.4 ms0.2 ms-20°C ~ 85°C-
Showing
of 9

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.