Reed Relays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
946 In Stock | 1 : $8.77000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 22 mA | Non Latching | Diode, Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 105°C | Rhodium (Rh) | |||
603 In Stock | 1 : $8.77000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 22 mA | Non Latching | Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 105°C | Rhodium (Rh) | |||
1,707 In Stock | 1 : $9.51000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | Diode, Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | Rhodium (Rh) | |||
2,333 In Stock | 1 : $9.58000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | Rhodium (Rh) | |||
11,292 In Stock | 1 : $10.80000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | Rhodium (Rh) | |||
630 In Stock | 1 : $10.81000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | Rhodium (Rh) | |||
1,233 In Stock | 1 : $10.89000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 35.7 mA | Non Latching | Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
5,885 In Stock | 1 : $10.98000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
1,173 In Stock | 1 : $11.02000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 35.7 mA | Non Latching | Diode, Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
2,198 In Stock | 1 : $11.03000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | Rhodium (Rh) | |||
130 In Stock | 1 : $13.03000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.4 VDC | 3.6 VDC | 1.1 ms | 100 µs | -40°C ~ 105°C | Rhodium (Rh) | |||
707 In Stock | 1 : $13.11000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.4 VDC | 3.6 VDC | 1.1 ms | 100 µs | -40°C ~ 105°C | Rhodium (Rh) | |||
27 In Stock | 1 : $13.92000 Tube | - | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 16.4 VDC | 3.6 VDC | 1.1 ms | 100 µs | -40°C ~ 105°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 1 : $12.76000 Tube | - | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 16.4 VDC | 3.6 VDC | 1.1 ms | 100 µs | -40°C ~ 105°C | Rhodium (Rh) |