Reed Relays

Results: 91
Manufacturer
Bright Toward Industrial Co., Ltd.Comus InternationalCoto TechnologyLittelfuse Inc.Standex-Meder ElectronicsTE Connectivity Potter & Brumfield Relays
Series
22002900350035708L90009000, Spartan90119012909191179300
Packaging
BulkTrayTube
Mounting Type
Surface MountThrough Hole
Contact Rating (Current)
250 mA500 mA1 A
Switching Voltage
100VAC, 100VDC - Max100VDC - Max150VDC - Max170VAC, 170VDC - Max170VDC - Max200VAC, 200VDC - Max200VDC - Max300VDC - Max
Coil Current
5 mA8.3 mA10 mA12.5 mA13.5 mA14 mA14.3 mA
Features
-Coaxial ShieldDiodeDiode, EMI ShieldedDiode, Electrostatic ShieldEMI ShieldedElectrostatic Shield
Termination Style
Gull WingJ LeadPC Pin
Seal Rating
-Sealed - FullySealed - Hermetically
Must Operate Voltage
3.5 VDC3.75 VDC3.8 VDC4 VDC
Must Release Voltage
0.4 VDC0.5 VDC0.6 VDC0.75 VDC0.8 VDC1 VDC
Operate Time
0.2 ms0.35 ms0.4 ms0.5 ms0.7 ms0.75 ms1 ms1.5 ms
Release Time
0.05 ms0.1 ms0.15 ms0.2 ms0.3 ms300 µs0.5 ms1 ms
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 85°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C
Contact Material
-Ruthenium (Ru)
Stocking Options
Environmental Options
Media
Marketplace Product
91Results
Applied FiltersRemove All

Showing
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3570-1331
3570-1331-051
RELAY REED SIP SPST .5A 5V
Comus International
2,249
In Stock
1 : $1.36000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA150VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.4 VDC0.35 ms0.5 ms-40°C ~ 85°C-
HE3600_Series
HE3621A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
3,243
In Stock
1 : $1.41000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
3570-1331
3570-1331-053
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
3,636
In Stock
1 : $1.45000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA150VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.35 ms0.5 ms-40°C ~ 85°C-
9000-SPARTAND
9007-05-01
RELAY REED SPST 500MA 5V
Coto Technology
36,498
In Stock
1 : $1.67000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.5 ms0.2 ms-20°C ~ 85°C-
9007-(05, 12)-(00,01,11,40,50)
9007-05-00
RELAY REED SPST 500MA 5V
Coto Technology
30,805
In Stock
1 : $1.94000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.4 VDC0.5 ms0.2 ms-20°C ~ 85°C-
HE700_Series
HE721A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
12,829
In Stock
8,000
Factory
1 : $2.13000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3621A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
10,836
In Stock
30,100
Factory
1 : $2.23000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3621A1250
HE3621A0540
RELAY REED SPST 500MA 5V
Littelfuse Inc.
10,659
In Stock
1 : $2.50000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
8L Series
8L01-05-001
RELAY REED SPST 500MA 5V
Coto Technology
3,468
In Stock
1 : $2.76000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon Latching-PC Pin-3.8 VDC0.5 VDC0.5 ms0.5 ms-20°C ~ 85°C-
3570-1419
3570-1419-051
RELAY REED SIP SPST 1A 5V
Comus International
1,968
In Stock
1 : $3.13000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
1,062
In Stock
1 : $3.51000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon Latching-PC Pin-3.5 VDC0.75 VDC0.7 ms0.1 ms-20°C ~ 70°C-
3570-1419
3570-1419-054
RELAY REED SIP SPST 1A 5V W/EMI
Comus International
73,195
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A200VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-40°C ~ 85°C-
1,015
In Stock
1 : $4.78000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.75 VDC0.5 ms0.1 ms-20°C ~ 70°C-
9001 Series
9001-05-00
RELAY REED SPST 500MA 5V
Coto Technology
14,262
In Stock
1 : $4.82000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-20°C ~ 85°C-
9091 Series
9091-05-01
RELAY REED SPST 500MA 5V
Coto Technology
104,513
In Stock
1 : $5.36000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.4 VDC0.5 ms0.3 ms-20°C ~ 85°C-
9001-05-11
9001-05-11
RELAY REED SPST 500MA 5V
Coto Technology
28,345
In Stock
1 : $6.21000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-20°C ~ 85°C-
1,357
In Stock
1 : $6.88000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA170VAC, 170VDC - Max12.5 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC0.2 ms0.1 ms-20°C ~ 85°C-
1,671
In Stock
1 : $7.61000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA100VDC - Max10 mANon Latching-PC Pin-3.8 VDC0.5 VDC1.5 ms0.5 ms-35°C ~ 85°CRuthenium (Ru)
9091 Series
9091-05-11
RELAY REED SPST 500MA 5V
Coto Technology
14,058
In Stock
1 : $9.45000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.4 VDC0.5 ms0.3 ms-20°C ~ 85°C-
9012 Series
9012-05-10
RELAY REED SPST 500MA 5V
Coto Technology
23,916
In Stock
1 : $9.70000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-20°C ~ 85°C-
9012 Series
9012-05-11
RELAY REED SPST 500MA 5V
Coto Technology
8,904
In Stock
1 : $10.42000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-20°C ~ 85°C-
9011 Series
9011-05-11
RELAY REED SPST 250MA 5V
Coto Technology
1,895
In Stock
1 : $11.82000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)250 mA100VAC, 100VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.4 VDC0.35 ms0.1 ms-20°C ~ 85°C-
2204-05-401, 2204-05-411
2204-05-401
RELAY REED SPST 500MA 5V
Coto Technology
3,298
In Stock
1 : $14.77000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VAC, 200VDC - Max13.5 mANon Latching-PC PinSealed - Hermetically3.8 VDC0.4 VDC0.5 ms0.1 ms-20°C ~ 85°C-
9117 Series
9117-05-10
RELAY REED SPST 250MA 5V
Coto Technology
8,145
In Stock
1 : $17.16000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)250 mA100VAC, 100VDC - Max12.5 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.5 VDC0.2 ms0.1 ms-20°C ~ 85°C-
3570 Series
3570-1210-051
RELAY REED DIP SPST .5A 5V
Comus International
877
In Stock
1 : $1.77000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA150VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.6 VDC0.5 ms0.5 ms-20°C ~ 85°C-
Showing
of 91

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.