Reed Relays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : $8.64000 Cut Tape (CT) 250 : $6.54328 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | Gull Wing | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
20,826 In Stock | 1 : $11.09000 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - |