Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,855 In Stock | 1 : $1.53000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
21,403 In Stock | 1 : $5.26000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
3,583 In Stock | 1 : $11.54000 Cut Tape (CT) 250 : $7.69216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | Gull Wing | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
1,718 In Stock | 1 : $9.47000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
18,045 In Stock | 1 : $9.60000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
24,946 In Stock | 1 : $11.57000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
2,779 In Stock | 1 : $11.64000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
27,332 In Stock | 1 : $12.05000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
3,673 In Stock | 1 : $14.02000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 17.5 mA | Non Latching | - | PC Pin | Sealed - Fully | 8.4 VDC | 1.8 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
1,707 In Stock | 1 : $38.48000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
602 In Stock | 1 : $46.88000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 3 A | 1000VAC, 1000VDC - Max | 50 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 2 ms | 3 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
5,415 In Stock | 1 : $11.39000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
5,466 In Stock | 1 : $11.43000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
2,165 In Stock | 1 : $12.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
0 In Stock Check Lead Time | 1 : $4.56000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
6,576 In Stock | 1 : $1.38000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
99 In Stock | 1 : $16.27000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.2 VDC | 1 ms | 0.25 ms | -40°C ~ 85°C | - |