Reed Relays

Results: 3
Coil Voltage
5VDC12VDC
Coil Current
22.7 mA24 mA
Features
-Diode
Must Operate Voltage
3.75 VDC9 VDC
Must Release Voltage
0.5 VDC1.2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
SIL-1A05DH
SIL-1A05H
3KV/2.5A HIGH VOLTAGE REED RELAY
Bright Toward Industrial Co., Ltd.
6
In Stock
1 : $13.02000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A1000VDC - Max22.7 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms0.25 ms-40°C ~ 85°C-
SIL-1A05DH
SIL-1A12DH
3KV/2.5A HIGH VOLTAGE REED RELAY
Bright Toward Industrial Co., Ltd.
37
In Stock
1 : $13.09000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A1000VDC - Max24 mANon LatchingDiodePC Pin-9 VDC1.2 VDC1 ms0.25 ms-40°C ~ 85°C-
SIL-1A05DH
SIL-1A12H
3KV/2.5A HIGH VOLTAGE REED RELAY
Bright Toward Industrial Co., Ltd.
0
In Stock
Check Lead Time
1 : $13.02000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A1000VDC - Max24 mANon Latching-PC Pin-9 VDC1.2 VDC1 ms0.25 ms-40°C ~ 85°C-
Showing
of 3

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.