Reed Relays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,194 In Stock | 1 : $3.28000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
2,111 In Stock | 1 : $8.47000 Cut Tape (CT) 250 : $6.41728 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | Gull Wing | Sealed - Fully | 3.5 VDC | 0.5 VDC | - | - | -40°C ~ 100°C | - | |||
5,154 In Stock | 1 : $8.67000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 28.6 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
586 In Stock | 1 : $8.80000 Cut Tape (CT) 300 : $6.60800 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 700 mA | 1000VDC - Max | 35.7 mA | Non Latching | - | Gull Wing | - | - | - | - | - | -40°C ~ 105°C | - | |||
26,357 In Stock | 1 : $8.87000 Bulk | - | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 28.6 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
798 In Stock | 1 : $9.38000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 22 mA | Non Latching | Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 105°C | - | |||
1,541 In Stock | 1 : $11.74000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 35.7 mA | Non Latching | Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
1,305 In Stock | 1 : $11.90000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 35.7 mA | Non Latching | Diode, Magnetic Shield | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
1,913 In Stock | 1 : $6.49000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.5 VDC | - | - | -40°C ~ 100°C | - |