Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
009155003201006
009155003201006
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
10,015
In Stock
1 : $1.21000
Cut Tape (CT)
2,000 : $0.65268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery Contact30.098" (2.50mm)1-Surface Mount-Gold15.0µin (0.38µm)
009155002201006
009155002201006
CONN SPRING BATTERY 2POS SMD
KYOCERA AVX
58,772
In Stock
1 : $1.12000
Cut Tape (CT)
2,000 : $0.59976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery Contact20.098" (2.50mm)1-Surface Mount-Gold15.0µin (0.38µm)
009155004201006
009155004201006
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
3,820
In Stock
1 : $1.25000
Cut Tape (CT)
2,000 : $0.67032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery Contact40.098" (2.50mm)1-Surface Mount-Gold15.0µin (0.38µm)
009155005201006
009155005201006
CONN SPRING BATTERY 5POS SMD
KYOCERA AVX
8,224
In Stock
12,000
Factory
1 : $1.68000
Cut Tape (CT)
2,000 : $0.93786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBattery Contact50.098" (2.50mm)1-Surface Mount-Gold15.0µin (0.38µm)
Showing
1 - 4
of 4

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.