Spring Loaded

Results: 2
Series
419499
Number of Contacts
48
Mounting Type
Through HoleThrough Hole, Right Angle
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
185
In Stock
1 : $4.21000
Tube
Tube
Active
Mating Target
8
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Brass Alloy
Gold
10.0µin (0.25µm)
48
In Stock
1 : $6.88000
Tube
Tube
Active
Mating Target
4
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 2

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.