Spring Loaded

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
70-9155 SERIES
CONN SPRING BATTERY 1POS SMD
KYOCERA AVX
28,079
In Stock
9,000
Factory
1 : $0.26000
Cut Tape (CT)
3,000 : $0.14806
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
3.94µin (0.10µm)
IPS-4039T-01Y901
COMPRESSION SPRING B-B SMT 1.1-1
IRISO USA Inc.
4,850
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.42324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
1
-
1
-
Surface Mount
-
Gold
1.97µin (0.050µm)
Showing
of 2

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.