Spring Loaded

Results: 10
Manufacturer
Adam TechATTEND TechnologyEDAC Inc.
Series
-685686PH1
Packaging
BagBulkTrayTube
Connector Type
Compression Contact, MagneticPiston
Number of Contacts
23457
Pitch
0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.143" (3.64mm)0.157" (4.00mm)
Number of Rows
12
Row Spacing
0.143" (3.64mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Finish Thickness
3.00µin (0.076µm)5.00µin (0.127µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
PH1-3L-04-FVMP-4560
PH1-3L-04-FVMP-4560
CONN SPRING MOD FEMALE 4POS PCB
Adam Tech
1,527
In Stock
1 : $11.18000
Bag
Bag
Active
Compression Contact, Magnetic
4
0.100" (2.54mm)
1
-
Through Hole
Brass
Gold
5.00µin (0.127µm)
686L0421350120E
686L0421350120E
POGO CONTACT MAGNETIC FEMALE CON
EDAC Inc.
144
In Stock
1 : $10.83000
Bulk
Bulk
Active
Piston
4
0.071" (1.80mm)
1
-
Through Hole, Right Angle
Brass
Gold
Flash
685C0722210115E
685C0722210115E
POGO CONTACT MAGNETIC MALE CONNE
EDAC Inc.
110
In Stock
1 : $19.97000
Bulk
Bulk
Active
Compression Contact, Magnetic
7
0.079" (2.00mm)
1
-
Through Hole
Brass
Gold
Flash
686C0731210123E
686C0731210123E
POGO CONTACT MAGNETIC FEMALE CON
EDAC Inc.
110
In Stock
1 : $16.18000
Bulk
Bulk
Active
Compression Contact, Magnetic
7
0.071" (1.80mm)
1
-
Through Hole
Brass
Gold
Flash
303D-L355F03
303D-L355F03
POGO PIN MAGNET TYPE, MACHINE PI
ATTEND Technology
109
In Stock
1 : $8.01000
Tray
-
Tray
Active
Compression Contact, Magnetic
3
0.100" (2.54mm)
1
-
Through Hole
Brass
Gold
5.00µin (0.127µm)
303C-C4515-40-02-1
303C-C4515-40-02-1
POGO PIN,MAGNET TYPE, H=4.5MM, P
ATTEND Technology
249
In Stock
1 : $8.26000
Tube
-
Tube
Active
Compression Contact, Magnetic
2
0.157" (4.00mm)
1
-
Through Hole
Brass
Gold
3.00µin (0.076µm)
303C-321018-30-04
303C-321018-30-04
POGO PIN, MAGNET TYPE, 4PIN H4.6
ATTEND Technology
248
In Stock
1 : $8.51000
Bag
-
Bag
Active
Piston
4
0.118" (3.00mm)
1
-
Through Hole
Brass
Gold
5.00µin (0.127µm)
303C-C3018-25-05
303C-C3018-25-05
POGO PIN WATER PROOF CONTACT TYP
ATTEND Technology
147
In Stock
1 : $10.48000
Bag
-
Bag
Active
Compression Contact, Magnetic
5
0.098" (2.50mm)
1
-
Through Hole
Brass
Gold
30.0µin (0.76µm)
685A04222A01E1E
685A04222A01E1E
POGO CONTACT MAGNETIC MALE CONNE
EDAC Inc.
76
In Stock
1 : $18.97000
Bulk
Bulk
Active
Compression Contact, Magnetic
4
0.143" (3.64mm)
2
-
Through Hole
Brass
Gold
Flash
686A04222A01E1E
686A04222A01E1E
POGO CONTACT MAGNETIC FEMALE CON
EDAC Inc.
75
In Stock
1 : $20.68000
Bulk
Bulk
Active
Compression Contact, Magnetic
4
0.083" (2.10mm)
2
0.143" (3.64mm)
Through Hole
Brass
Gold
Flash
Showing
of 10

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.