Rectangular Connector Housings

Results: 2
Product Status
ActiveDiscontinued at Digi-Key
Number of Positions
1220
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0314081200
0314081200
CONN RCPT HSG 20POS 2.54MM
Molex
1,626
In Stock
1 : $1.11000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Terminal Position Lock (TPA)
Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS)
-
0314081120
0314081120
CONN RCPT HSG 12POS 2.54MM
Molex
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Receptacle
Female Socket
12
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Terminal Position Lock (TPA)
-
-
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.