Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
501189-2010
5011892010
CONN RCPT HSG 20POS 1.00MM
Molex
12,094
In Stock
1 : $0.62000
Bulk
Bulk
ActiveReceptacleFemale Socket200.039" (1.00mm)20.105" (2.66mm)Free Hanging (In-Line)CrimpLocking RampWhite-Polyamide (PA), Nylon-40°C ~ 105°C
501189-3010
5011893010
CONN RCPT HSG 30POS 1.00MM
Molex
40,792
In Stock
1 : $0.69000
Bulk
Bulk
ActiveReceptacleFemale Socket300.039" (1.00mm)20.105" (2.66mm)Free Hanging (In-Line)CrimpLocking RampWhite-Polyamide (PA), Nylon-40°C ~ 105°C
501189-4010
5011894010
CONN RCPT HSG 40POS 1.00MM
Molex
3,456
In Stock
1 : $0.79000
Bulk
Bulk
ActiveReceptacleFemale Socket400.039" (1.00mm)20.105" (2.66mm)Free Hanging (In-Line)CrimpLocking RampWhite-Polyamide (PA), Nylon-40°C ~ 105°C
501189-5010
5011895010
CONN RCPT HSG 50POS 1.00MM
Molex
737
In Stock
1 : $0.71000
Bulk
Bulk
ActiveReceptacleFemale Socket500.039" (1.00mm)20.105" (2.66mm)Free Hanging (In-Line)CrimpLocking RampWhite-Polyamide (PA), Nylon-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.