11 Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
231
In Stock
1 : $2.28000
Bulk
-
Bulk
Active
Receptacle
Female Socket
11
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Thermoplastic
-65°C ~ 105°C
DF3-11S-2C
DF3-11S-2C
CONN RCPT HSG 11POS 2.00MM
Hirose Electric Co Ltd
128
In Stock
1 : $0.17000
Bag
-
Bag
Active
Receptacle
Female Socket
11
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Polyamide (PA), Nylon
-55°C ~ 105°C
0050579011
0050579011
CONN RCPT HSG 11POS 2.54MM
Molex
961
In Stock
1 : $0.46000
Bulk
-
Bulk
Active
Receptacle
Female Socket
11
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
0050579311
0050579311
CONN RCPT HSG 11POS 2.54MM
Molex
526
In Stock
1 : $0.56000
Bulk
-
Bulk
Active
Receptacle
Female Socket
11
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
Showing
of 4

11 Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.