Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 475 Marketplace | 1 : $3.42000 Bulk 5 : $15.54000 Bulk | - | Bulk Bulk | Active | Plug | Male Pin | 6 | 0.197" (5.00mm) | 2 | 0.197" (5.00mm) | Free Hanging (In-Line); Panel Mount | Crimp | Latch Lock | Gray | - | Polyamide (PA), Nylon | -50°C ~ 100°C | |||
36 In Stock 125 Factory | 1 : $4.17000 Bulk | - | Bulk | Active | Plug | Male Pin | 9 | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Free Hanging (In-Line); Panel Mount | Crimp | Latch Lock | Gray | - | Polyamide (PA), Nylon | -50°C ~ 100°C | |||
37 In Stock | 1 : $5.89000 Bulk | - | Bulk | Active | Plug | Male Pin | 18 | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Free Hanging (In-Line); Panel Mount | Crimp | Latch Lock | Gray | - | Polyamide (PA), Nylon | -50°C ~ 100°C | |||
34 In Stock | 1 : $4.48000 Bulk | - | Bulk | Active | Plug | Male Pin | 12 | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Free Hanging (In-Line); Panel Mount | Crimp | Latch Lock | Gray | - | Polyamide (PA), Nylon | -50°C ~ 100°C | |||
25 In Stock | 1 : $3.70000 Bulk | - | Bulk | Active | Plug | Male Pin | 4 | 0.197" (5.00mm) | 2 | 0.197" (5.00mm) | Free Hanging (In-Line); Panel Mount | Crimp | Latch Lock | Gray | - | Polyamide (PA), Nylon | -50°C ~ 100°C | |||
9 In Stock | 1 : $6.17000 Bulk | - | Bulk | Active | Plug | Male Pin | 24 | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Free Hanging (In-Line); Panel Mount | Crimp | Latch Lock | Gray | - | Polyamide (PA), Nylon | -50°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : $9.02000 Bulk | - | Bulk | Active | Plug | Male Pin | 36 | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Free Hanging (In-Line); Panel Mount | Crimp | Latch Lock | Gray | - | Polyamide (PA), Nylon | -50°C ~ 100°C |