Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,180 In Stock | 1 : $6.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Potting Wall | Polyamide (PA46), Nylon 4/6, Glass Filled | -65°C ~ 175°C | |||
905 In Stock | 1 : $7.70000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Potting Wall | Polyamide (PA46), Nylon 4/6, Glass Filled | -65°C ~ 175°C | |||
234 In Stock | 1 : $8.05000 Bulk | Bulk | Active | Receptacle | Female Socket, Power | 10 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Green | Jackscrews, Potting Wall | Polyamide (PA46), Nylon 4/6, Glass Filled | -65°C ~ 175°C |