Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,224 In Stock | 1 : $1.18000 Bulk | - | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
14,071 In Stock | 1 : $1.29000 Bulk | - | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
7,829 In Stock | 1 : $1.34000 Bulk | - | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
6,473 In Stock | 1 : $1.73000 Bulk | - | Bulk | Active | Plug | Male Pin | 8 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
3,333 In Stock | 1 : $4.88000 Bulk | - | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C |