Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,937 In Stock | 1 : $1.36000 Bulk | Bulk | Active | Plug | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
3,896 In Stock | 1 : $2.72000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
3,692 In Stock | 1 : $2.92000 Bulk | Bulk | Active | Plug | Female Socket | 4 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
2,950 In Stock | 1 : $2.92000 Bulk | Bulk | Active | Plug | Female Socket | 6 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
21,868 In Stock | 1 : $3.11000 Bulk | Bulk | Active | Plug | Female Socket | 8 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
5,876 In Stock | 1 : $3.88000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
2,000 In Stock | 1 : $3.88000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
357 In Stock | 1 : $3.88000 Bulk | Bulk | Active | Plug | Female Socket | 8 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6 | -55°C ~ 125°C | |||
644 In Stock | 1 : $4.10000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Green | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C |