Rectangular Connector Housings

Results: 9
Number of Positions
2346812
Number of Rows
123
Color
BlackGrayGreen
Insulation Material
PlasticPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
16,087
In Stock
1 : $1.13000
Bulk
Bulk
ActivePlugFemale Socket2-1-Free Hanging (In-Line)CrimpLatch LockGrayIP68, IP6K9KPlastic-55°C ~ 125°C
1,452
In Stock
1 : $2.30000
Bulk
Bulk
ActivePlugFemale Socket3-1-Free Hanging (In-Line)CrimpLatch LockGrayIP68, IP6K9KPlastic-55°C ~ 125°C
4,337
In Stock
1 : $2.49000
Bulk
Bulk
ActivePlugFemale Socket4-2-Free Hanging (In-Line)CrimpLatch LockGrayIP68, IP6K9KPlastic-55°C ~ 125°C
1,315
In Stock
1 : $2.49000
Bulk
Bulk
ActivePlugFemale Socket6-3-Free Hanging (In-Line)CrimpLatch LockGrayIP68, IP6K9KPlastic-55°C ~ 125°C
1,910
In Stock
1 : $3.17000
Bulk
Bulk
ActivePlugFemale Socket12-2-Free Hanging (In-Line)CrimpLatch LockBlackIP68, IP6K9KPolyamide (PA66), Nylon 6/6, Glass Filled-55°C ~ 125°C
25,404
In Stock
1 : $3.17000
Bulk
Bulk
ActivePlugFemale Socket8-2-Free Hanging (In-Line)CrimpLatch LockGrayIP68, IP6K9KPolyamide (PA), Nylon-55°C ~ 125°C
1,033
In Stock
1 : $3.17000
Bulk
Bulk
ActivePlugFemale Socket8-2-Free Hanging (In-Line)CrimpLatch LockBlackIP68, IP6K9KPolyamide (PA66), Nylon 6/6-55°C ~ 125°C
318
In Stock
1 : $3.37000
Bulk
Bulk
ActivePlugFemale Socket12-2-Free Hanging (In-Line)CrimpLatch LockGreenIP68, IP6K9KPolyamide (PA66), Nylon 6/6, Glass Filled-55°C ~ 125°C
0
In Stock
Check Lead Time
1 : $3.17000
Bulk
Bulk
ActivePlugFemale Socket12-2-Free Hanging (In-Line)CrimpLatch LockGrayIP68, IP6K9KPolyamide (PA66), Nylon 6/6, Glass Filled-55°C ~ 125°C
Showing
of 9

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.