Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,465 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
7,951 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,071 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,866 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,904 In Stock | 1 : $0.11000 Bulk | - | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
4,730 In Stock | 1 : $0.11000 Bulk | - | Bulk | Active | Plug | Male Pin | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,139 In Stock | 1 : $0.11000 Bulk | - | Bulk | Active | Plug | Male Pin | 5 | 0.079" (2.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
6,056 In Stock | 1 : $0.12000 Bulk | - | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
16,627 In Stock | 1 : $0.14000 Bulk | - | Bulk | Active | Plug | Male Pin | 7 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
9,503 In Stock | 1 : $0.16000 Bulk | - | Bulk | Active | Plug | Male Pin | 8 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
2,054 In Stock | 1 : $0.17000 Bulk | - | Bulk | Active | Plug | Male Pin | 8 | 0.079" (2.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,257 In Stock | 1 : $0.14000 Bulk | - | Bulk | Active | Plug | Male Pin | 7 | 0.079" (2.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
969 In Stock | 1 : $0.11000 Bulk | - | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |