Rectangular Connector Housings

Results: 6
Number of Positions
2610204050
Number of Rows
12
Row Spacing
0.100" (2.54mm)-
Features
-Polarizing Key
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
Mini Mate IPD1
IPD1-02-S-K
CONN RCPT HSG 2POS 2.54MM
Samtec Inc.
12,637
In Stock
1 : $1.11000
Bulk
Bulk
ActiveReceptacleFemale Socket20.100" (2.54mm)1-Free Hanging (In-Line)CrimpLatch LockWhitePolarizing KeyPolyamide (PA66), Nylon 6/6-
IPD1-05-D
IPD1-05-D
CONN RCPT HSG 10POS 2.54MM
Samtec Inc.
55,344
In Stock
1 : $1.11000
Bulk
Bulk
ActiveReceptacleFemale Socket100.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)CrimpLatch LockWhite-Polyamide (PA66), Nylon 6/6-
Mini Mate IPD1
IPD1-03-D
CONN RCPT HSG 6POS 2.54MM
Samtec Inc.
184
In Stock
1 : $1.11000
Bulk
Bulk
ActiveReceptacleFemale Socket60.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)CrimpLatch LockWhite-Polyamide (PA66), Nylon 6/6-
IPD1-10-D
IPD1-10-D
CONN RCPT HSG 20POS 2.54MM
Samtec Inc.
2,984
In Stock
1 : $1.14000
Bulk
Bulk
ActiveReceptacleFemale Socket200.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)CrimpLatch LockWhite-Polyamide (PA66), Nylon 6/6-
IPD1-20-D-K
IPD1-20-D
CONN RCPT HSG 40POS 2.54MM
Samtec Inc.
513
In Stock
1 : $2.56000
Bulk
Bulk
ActiveReceptacleFemale Socket400.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)CrimpLatch LockWhite-Polyamide (PA66), Nylon 6/6-
IPD1-25-D
IPD1-25-D
CONN RCPT HSG 50POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $2.67000
Bulk
Bulk
ActiveReceptacleFemale Socket500.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)CrimpLatch LockWhite-Polyamide (PA66), Nylon 6/6-
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.