Rectangular Connector Housings

Results: 10
Number of Positions
3456789101112
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
53,803
In Stock
1 : $0.24000
Bulk
Bulk
ActiveReceptacleFemale Socket30.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
79,643
In Stock
1 : $0.28000
Bulk
Bulk
ActiveReceptacleFemale Socket40.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
16,474
In Stock
1 : $0.35000
Bulk
Bulk
ActiveReceptacleFemale Socket50.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
3,854
In Stock
1 : $0.44000
Bulk
Bulk
ActiveReceptacleFemale Socket60.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
11,293
In Stock
1 : $0.47000
Bulk
Bulk
ActiveReceptacleFemale Socket70.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
16,791
In Stock
1 : $0.65000
Bulk
Bulk
ActiveReceptacleFemale Socket90.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
1,460
In Stock
1 : $0.68000
Bulk
Bulk
ActiveReceptacleFemale Socket100.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
5,967
In Stock
1 : $0.46000
Bulk
Bulk
ActiveReceptacleFemale Socket80.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
4,639
In Stock
1 : $0.86000
Bulk
Bulk
ActiveReceptacleFemale Socket110.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
1,850
In Stock
1 : $1.03000
Bulk
Bulk
ActiveReceptacleFemale Socket120.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polyamide (PA), Nylon-55°C ~ 105°C
Showing
of 10

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.