Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,964 In Stock | 1 : $0.74000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
8,710 In Stock | 1 : $0.93000 Bulk | Bulk | Active | Receptacle | Tab | 3 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
1,920 In Stock | 1 : $0.55000 Bulk | Bulk | Active | Receptacle | Tab | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
1,489 In Stock | 1 : $0.98000 Bulk | Bulk | Active | Receptacle | Tab | 6 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
1,500 In Stock | 1 : $0.61000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Gray | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
1,410 In Stock | 1 : $0.62000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Green | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
62 In Stock | 1 : $1.05000 Bulk | Bulk | Active | Receptacle | Tab | 4 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
0 In Stock 281 Marketplace Check Lead Time | 1 : $1.19000 Bulk 70 : $1.06000 Tray | Bulk Tray | Active | Receptacle | Tab | 5 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $0.86000 Bulk | Bulk | Active | Receptacle | Tab | 4 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Gray | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C |