Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
5023510801
5023510801
CONN RCPT HSG 8POS 2.00MM
Molex
24,828
In Stock
1 : $0.29000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
WM16207-ND
5023510601
CONN RCPT HSG 6POS 2.00MM
Molex
13,717
In Stock
1 : $0.29000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
6
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.