Rectangular Connector Housings

Results: 2
Number of Positions
24
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
M20-1060200
M20-1060200
CONN RCPT HSG 2POS 2.54MM
Harwin Inc.
13,600
In Stock
1 : $0.17000
Bulk
Bulk
ActiveReceptacleFemale Socket20.100" (2.54mm)1-Free Hanging (In-Line)Crimp-Black-Thermoplastic-25°C ~ 85°C
M20-1060400
M20-1060400
CONN RCPT HSG 4POS 2.54MM
Harwin Inc.
8,532
In Stock
1 : $0.26000
Bulk
Bulk
ActiveReceptacleFemale Socket40.100" (2.54mm)1-Free Hanging (In-Line)Crimp-Black-Thermoplastic-25°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.